Add To Favorites
TPS62561DDCR Buck Switching Regulator IC Positive Adjustable 0.85V 1 Output 600mA SOT-23-5 Thin, TSOT-23-5
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.86000 $1.86
10 1.65700 $16.57
100 1.29180 $129.18
500 1.06712 $533.56
1,000 0.84247 $842.47

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-23924-1-ND
Copy   296-23924-1-ND
Quantity Available 18,195
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS62561DDCR

Copy   TPS62561DDCR
Description IC REG BCK ADJ 0.6A SYNC SOT23-5
Copy   IC REG BCK ADJ 0.6A SYNC SOT23-5
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.85V 1 Output 600mA SOT-23-5 Thin, TSOT-23-5

Copy   Buck Switching Regulator IC Positive Adjustable 0.85V 1 Output 600mA SOT-23-5 Thin, TSOT-23-5
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.5V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 0.85V
Voltage - Output (Max) 5.5V
Current - Output 600mA
Frequency - Switching 2.25MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package SOT-23-5
Base Part Number TPS62561
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LM3674MF-ADJ/NOPB - Texas Instruments | LM3674MF-ADJ/NOPBCT-ND DigiKey Electronics
  • LM3674MF-ADJ/NOPB
  • Texas Instruments
  • IC REG BCK ADJ 0.6A SYNC SOT23-5
  • Unit Price $2.16000
  • LM3674MF-ADJ/NOPBCT-ND
  • ST1S12GR - STMicroelectronics | 497-6906-1-ND DigiKey Electronics
  • ST1S12GR
  • STMicroelectronics
  • IC REG BUCK ADJ 0.7A SYNC TSOT23
  • Unit Price $1.60000
  • 497-6906-1-ND
  • TCAN1042HGVDQ1 - Texas Instruments | 296-47722-ND DigiKey Electronics
  • TCAN1042HGVDQ1
  • Texas Instruments
  • IC TXRX CAN FAULT PROTECT 8SOIC
  • Unit Price $3.08000
  • 296-47722-ND
  • TLV62095RGTR - Texas Instruments | 296-46277-1-ND DigiKey Electronics
  • TLV62095RGTR
  • Texas Instruments
  • IC REG BUCK ADJ 4A SYNC 16QFN
  • Unit Price $2.82000
  • 296-46277-1-ND
  • TPS62560DRVR - Texas Instruments | 296-39457-1-ND DigiKey Electronics
  • TPS62560DRVR
  • Texas Instruments
  • IC REG BUCK ADJ 0.6A SYNC 6SON
  • Unit Price $1.86000
  • 296-39457-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-23924-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-23924-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: $0.76339
  • Digi-Reel® ? : 296-23924-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,195 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-32513-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 750 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: $1.34772
  • Cut Tape (CT) ? : 296-32513-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 781 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: $2.13000
  • Digi-Reel® ? : 296-32513-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 781 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®

03:08:58 3/26/2019