Add To Favorites
TPS62172QDSGRQ1 Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 500mA 8-WFDFN Exposed Pad
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.49000 $2.49
10 2.23700 $22.37
100 1.79730 $179.73
500 1.47658 $738.29
1,000 1.22346 $1,223.46

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-40841-1-ND
Copy   296-40841-1-ND
Quantity Available 10,643
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS62172QDSGRQ1

Copy   TPS62172QDSGRQ1
Description IC REG BUCK 3.3V 500MA 8WSON
Copy   IC REG BUCK 3.3V 500MA 8WSON
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 500mA 8-WFDFN Exposed Pad

Copy   Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 500mA 8-WFDFN Exposed Pad
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100, DCS-Control™
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 3V
Voltage - Input (Max) 17V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Current - Output 500mA
Frequency - Switching 2.25MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-WFDFN Exposed Pad
Supplier Device Package 8-WSON (2x2)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • SI3483CDV-T1-GE3 - Vishay Siliconix | SI3483CDV-T1-GE3CT-ND DigiKey Electronics
  • SI3483CDV-T1-GE3
  • Vishay Siliconix
  • MOSFET P-CH 30V 8A 6-TSOP
  • Unit Price $1.78000
  • SI3483CDV-T1-GE3CT-ND
  • TPS7A8701RTJR - Texas Instruments | 296-47302-1-ND DigiKey Electronics
  • TPS7A8701RTJR
  • Texas Instruments
  • IC REG LIN POS ADJ 500MA 20QFN
  • Unit Price $3.72000
  • 296-47302-1-ND
  • TPS62170QDSGRQ1 - Texas Instruments | 296-47379-1-ND DigiKey Electronics
  • TPS62170QDSGRQ1
  • Texas Instruments
  • IC REG BUCK ADJ 500MA 8WSON
  • Unit Price $2.49000
  • 296-47379-1-ND
  • TPS62160QDSGRQ1 - Texas Instruments | 296-40840-1-ND DigiKey Electronics
  • TPS62160QDSGRQ1
  • Texas Instruments
  • IC REG BUCK ADJUSTABLE 1A 8WSON
  • Unit Price $3.26000
  • 296-40840-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-40841-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-40841-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: $1.10590
  • Digi-Reel® ? : 296-40841-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,643 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-50119-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: $1.84548
  • Cut Tape (CT) ? : 296-50119-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 472 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: $2.80000
  • Digi-Reel® ? : 296-50119-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 472 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®

11:59:28 5/21/2019