CAD | USD
Favorite

Price & Procurement
1,274 In Stock
Can ship immediately Factory Stock : 3,587
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.81000 $3.81
10 3.41900 $34.19
25 3.22600 $80.65
100 2.58090 $258.09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-40839-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 3,500 - Factory Stock 
  • Unit Price: $2.19252
  • Digi-Reel®  : 296-40839-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,274 - Immediate
    3,587 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : TPS62153AQRGTRQ1-ND
  • Minimum Quantity: 3,000  Non-Stock 
  • Quantity Available: 9,000 - Factory Stock 
  • Unit Price: $1.44579

TPS62153AQRGTTQ1

Datasheet
Digi-Key Part Number 296-40839-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPS62153AQRGTTQ1
Copy  
Description IC REG BUCK 5V 1A 16VQFN
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Buck Switching Regulator IC Positive Fixed 5V 1 Output 1A 16-VFQFN Exposed Pad

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100, DCS-Control™
Packaging Cut Tape (CT) 
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 3V
Voltage - Input (Max) 17V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Current - Output 1A
Frequency - Switching 2.5MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 16-VFQFN Exposed Pad
Supplier Device Package 16-VQFN (3x3)
Base Part Number TPS62153
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

TPS7B6950QDCYRQ1

IC REG LINEAR 5V 150MA SOT223-4

Texas Instruments

$2.29000 Details

UCC27211AQDDARQ1

IC GATE DRVR HALF-BRIDGE 8SOPWR

Texas Instruments

$6.50000 Details

AD8000YCPZ-REEL7

IC OPAMP CFA 1 CIRCUIT 8LFCSP

Analog Devices Inc.

$6.18000 Details

AD8363ACPZ-R7

IC RF DETECT 50HZ-6GHZ 16LFCSP

Analog Devices Inc.

$13.43000 Details

SRF0703A-8R2M

INDUCT ARRAY 2 COIL 8.2UH SMD

Bourns Inc.

$1.79000 Details

IPB180N10S402ATMA1

MOSFET N-CH TO263-7

Infineon Technologies

$8.36000 Details
Additional Resources
Standard Package 1
Other Names 296-40839-1