Add To Favorites
TPS61260DRVR Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 100mA 6-WDFN Exposed Pad
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.79000 $1.79
10 1.59000 $15.90
100 1.23910 $123.91
500 1.02366 $511.83
1,000 0.80815 $808.15

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-28782-1-ND
Copy   296-28782-1-ND
Quantity Available 14,493
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS61260DRVR

Copy   TPS61260DRVR
Description IC REG BOOST ADJ 0.1A SYNC 6SON
Copy   IC REG BOOST ADJ 0.1A SYNC 6SON
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 100mA 6-WDFN Exposed Pad

Copy   Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 100mA 6-WDFN Exposed Pad
Documents & Media
Datasheets TPS6126x
Featured Product Power Management
PCN Design/Specification TPS6126x Datasheet Update 22/Apr/2015
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Up
Output Configuration Positive
Topology Boost
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 0.8V
Voltage - Input (Max) 4V
Voltage - Output (Min/Fixed) 1.8V
Voltage - Output (Max) 4V
Current - Output 100mA
Frequency - Switching 2.5MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 6-WDFN Exposed Pad
Supplier Device Package 6-SON (2x2)
Base Part Number TPS61260
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With
  • TPS61260EVM-673 - Texas Instruments | 296-30298-ND DigiKey Electronics
  • TPS61260EVM-673
  • Texas Instruments
  • EVAL MODULE FOR TPS61260-673
  • Unit Price $79.68000
  • 296-30298-ND
You May Also Be Interested In
  • BCAAAPC - MPD (Memory Protection Devices) | BCAAAPC-ND DigiKey Electronics
  • BCAAAPC
  • MPD (Memory Protection Devices)
  • BATTERY HOLDER AAA PC PIN
  • Unit Price $1.46000
  • BCAAAPC-ND
  • 118TR - Keystone Electronics | 36-118CT-ND DigiKey Electronics
  • 118TR
  • Keystone Electronics
  • BATTERY CONTACT SOLID MULTI SMD
  • Unit Price $0.44000
  • 36-118CT-ND
  • TPD4E001DRLR - Texas Instruments | 296-21887-1-ND DigiKey Electronics
  • TPD4E001DRLR
  • Texas Instruments
  • TVS DIODE 5.5V 6SOT
  • Unit Price $1.08000
  • 296-21887-1-ND
  • MCP1640DT-I/CHY - Microchip Technology | MCP1640DT-I/CHYCT-ND DigiKey Electronics
  • MCP1640DT-I/CHY
  • Microchip Technology
  • IC REG BST ADJ 0.35A SYNC SOT23
  • Unit Price $0.92000
  • MCP1640DT-I/CHYCT-ND
Additional Resources
Standard Package ? 1
Other Names 296-28782-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-28782-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: $0.73230
  • Digi-Reel® ? : 296-28782-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,493 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TPS61260DRVT-ND
  • Minimum Quantity: 750  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $1.14560

01:11:55 1/20/2019