CAD | USD
Favorite

TPS61253AYFFR Boost Switching Regulator IC Positive Fixed 5V 1 Output 3.3A (Switch) 9-UFBGA, DSBGA
Price & Procurement
5,645 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.07000 $2.07
10 1.84000 $18.40
100 1.34150 $134.15
500 1.12314 $561.57
1,000 0.87355 $873.55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-48314-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.80570
  • Digi-Reel®  : 296-48314-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,645 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-46614-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: $1.32540
  • Cut Tape (CT)  : 296-46614-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 418 - Immediate
  • Unit Price: $2.37000
  • Digi-Reel®  : 296-46614-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 418 - Immediate
  • Unit Price: Digi-Reel®

TPS61253AYFFR

Datasheet
Digi-Key Part Number 296-48314-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPS61253AYFFR
Copy  
Description IC REG BOOST 5V 3.3A 9DSBGA
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Boost Switching Regulator IC Positive Fixed 5V 1 Output 3.3A (Switch) 9-UFBGA, DSBGA

Copy  
Documents & Media
Datasheets TPS61253A Datasheet
Manufacturer Product Page TPS61253AYFFR Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Function Step-Up
Output Configuration Positive
Topology Boost
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 2.65V
Voltage - Input (Max) 4.85V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Current - Output 3.3A (Switch)
Frequency - Switching 3.5MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 9-UFBGA, DSBGA
Supplier Device Package 9-DSBGA (1.36x1.36)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TPS613222ADBVR

IC REG BOOST 5V 2.5A SOT23-5

Texas Instruments

$1.29000 Details

CUS-22TB

SWITCH SLIDE DPDT 300MA 4V

Nidec Copal Electronics

$1.19000 Details

TPS78230DDCR

IC REG LINEAR 3V 150MA SOT23-5

Texas Instruments

$1.24000 Details

NCP301LSN31T1G

IC SUPERVISOR 1 CHANNEL 5TSOP

ON Semiconductor

$0.83000 Details

MAX9064EUK+T

IC COMP SINGLE LP SOT23-5

Maxim Integrated

$1.35000 Details

CX2016DB32000D0FLJCC

CRYSTAL 32.0000MHZ 8PF SMD

Kyocera International Inc. Electronic Components

$1.44000 Details
Additional Resources
Standard Package 1
Other Names 296-48314-1