CAD | USD
Favorite

TPS61169DCKR LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 1.8A (Switch) SC-70-5
Price & Procurement
138,719 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.42000 $1.42
10 1.26500 $12.65
100 0.98540 $98.54
500 0.81410 $407.05
1,000 0.64273 $642.73

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-40821-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 138,000 - Immediate
    9,000 - Factory Stock 
  • Unit Price: $0.58240
  • Cut Tape (CT)  : 296-40821-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 138,719 - Immediate
    10,001 - Factory Stock 
  • Unit Price: $1.42000

TPS61169DCKR

Datasheet
Digi-Key Part Number 296-40821-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPS61169DCKR
Copy  
Description IC WLED BACKLIGHT DRIVER SC70-5
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 1.8A (Switch) SC-70-5

Copy  
Documents & Media
Datasheets TPS61169
Product Training Modules LED Lighting Driver Solutions
Design Resources Development Tool Selector
Manufacturer Product Page TPS61169DCKR Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Type DC DC Regulator
Topology Step-Up (Boost)
Internal Switch(s) Yes
Number of Outputs 1
Voltage - Supply (Min) 2.7V
Voltage - Supply (Max) 5.5V
Voltage - Output -
Current - Output / Channel 1.8A (Switch)
Frequency 1.2MHz
Dimming PWM
Applications Backlight
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package SC-70-5
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

TPS61169EVM

EVAL BOARD FOR TPS61169

Texas Instruments

$77.53000 Details
You May Also Be Interested In

NSR0240V2T1G

DIODE SCHOTTKY 40V 250MA SOD523

ON Semiconductor

$0.64000 Details

NSR0240HT1G

DIODE SCHOTTKY 40V 250MA SOD323

ON Semiconductor

$0.35000 Details

RE1C002UNTCL

MOSFET N-CH 20V 0.2A EMT3

Rohm Semiconductor

$0.30000 Details

TCJY227M010R0040

CAP TANT POLY 220UF 10V 2917

AVX Corporation

$2.50000 Details

BLM18EG221SN1D

FERRITE BEAD 220 OHM 0603 1LN

Murata Electronics

$0.35000 Details

10118193-0001LF

CONN RCPT USB2.0 MICRO B SMD R/A

Amphenol ICC (FCI)

$0.66000 Details
Additional Resources
Standard Package 1
Other Names 296-40821-6