CAD | USD
Favorite

TPS610995DRVT Boost Switching Regulator IC Positive Fixed 3.6V 1 Output 800mA (Switch) 6-WDFN Exposed Pad
Price & Procurement
599 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.70000 $2.70
10 2.42600 $24.26
100 1.83150 $183.15

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-50423-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Factory Stock 
  • Unit Price: $1.00419
  • Cut Tape (CT)  : 296-50423-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,969 - Immediate
    10,001 - Factory Stock 
  • Unit Price: $2.35000
  • Digi-Reel®  : 296-50423-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,969 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-49493-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 500 - Immediate
    10,000 - Factory Stock 
  • Unit Price: $1.55588
  • Cut Tape (CT)  : 296-49493-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 599 - Immediate
    10,001 - Factory Stock 
  • Unit Price: $2.70000

TPS610995DRVT

Datasheet
Digi-Key Part Number 296-49493-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPS610995DRVT
Copy  
Description IC REG BOOST 3.6V 800MA 6WSON
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Boost Switching Regulator IC Positive Fixed 3.6V 1 Output 800mA (Switch) 6-WDFN Exposed Pad

Copy  
Documents & Media
Datasheets TPS61099x Datasheet
Low-Power DC/DC Converter Overview
Manufacturer Product Page TPS610995DRVT Specifications
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Function Step-Up
Output Configuration Positive
Topology Boost
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 0.7V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 3.6V
Voltage - Output (Max) -
Current - Output 800mA (Switch)
Frequency - Switching -
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 6-WDFN Exposed Pad
Supplier Device Package 6-WSON (2x2)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

TPS22917DBVT

IC PWR SWITCH P-CHAN 1:1 SOT23-6

Texas Instruments

$0.97000 Details

1985001

TERM BLOCK 6POS 45DEG 3.5MM PCB

Phoenix Contact

$1.29000 Details

BD733L2FP-CE2

IC REG LINEAR 3.3V 200MA TO252-3

Rohm Semiconductor

$2.51000 Details

TPS610995DRVR

IC REG BOOST 3.6V 800MA 6WSON

Texas Instruments

$2.35000 Details
Additional Resources
Standard Package 1
Other Names 296-49493-6