CAD | USD
Favorite

TPS610995DRVR Boost Switching Regulator IC Positive Fixed 3.6V 1 Output 800mA (Switch) 6-WDFN Exposed Pad
Price & Procurement
2,959 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.35000 $2.35
10 2.10800 $21.08
100 1.59130 $159.13
500 1.35258 $676.29
1,000 1.07410 $1,074.10

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-50423-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Factory Stock 
  • Unit Price: $1.00419
  • Cut Tape (CT)  : 296-50423-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,959 - Immediate
    10,001 - Factory Stock 
  • Unit Price: $2.35000
  • Tape & Reel (TR)  : 296-49493-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 500 - Immediate
    10,000 - Factory Stock 
  • Unit Price: $1.55588
  • Cut Tape (CT)  : 296-49493-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 599 - Immediate
    10,001 - Factory Stock 
  • Unit Price: $2.70000
  • Digi-Reel®  : 296-49493-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 599 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®

TPS610995DRVR

Datasheet
Digi-Key Part Number 296-50423-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPS610995DRVR
Copy  
Description IC REG BOOST 3.6V 800MA 6WSON
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Boost Switching Regulator IC Positive Fixed 3.6V 1 Output 800mA (Switch) 6-WDFN Exposed Pad

Copy  
Documents & Media
Datasheets TPS61099x Datasheet
Low-Power DC/DC Converter Overview
Manufacturer Product Page TPS610995DRVR Specifications
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Function Step-Up
Output Configuration Positive
Topology Boost
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 0.7V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 3.6V
Voltage - Output (Max) -
Current - Output 800mA (Switch)
Frequency - Switching -
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 6-WDFN Exposed Pad
Supplier Device Package 6-WSON (2x2)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

STM32L442KCU6

IC MCU 32BIT 256KB FLASH 32QFPN

STMicroelectronics

$8.78000 Details

TPS61099EVM-023

EVAL MODULE FOR TPS61099

Texas Instruments

$77.06000 Details

TC58CVG1S3HRAIG

2GB SERIAL NAND 24NM WSON 3.3V

Kioxia America, Inc.

$7.85000 Details

NX3215SA-32.768KHZ-EXS00A-MU00525

CRYSTAL 32.768KHZ 6PF SMD

NDK America, Inc.

$1.03000 Details

PCM12SMTR

SWITCH SLIDE SPDT 300MA 6V

C&K

$1.38000 Details

SMLP36RGB2W3R

LED RGB DIFFUSED 1510 SMD

Rohm Semiconductor

$2.30000 Details
Additional Resources
Standard Package 1
Other Names 296-50423-6