CAD | USD
Favorite

TPS61096ADSSR Boost Switching Regulator IC Positive Adjustable 4.5V 1 Output 350mA (Switch) 12-WFDFN Exposed Pad
Price & Procurement
7,766 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.50000 $3.50
10 3.14100 $31.41
25 2.96240 $74.06
100 2.37010 $237.01
250 2.07380 $518.45
500 2.01456 $1,007.28
1,000 1.59979 $1,599.79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-47889-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $1.54054
  • Digi-Reel®  : 296-47889-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,766 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-46930-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: $2.38608
  • Cut Tape (CT)  : 296-46930-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 386 - Immediate
  • Unit Price: $4.02000
  • Digi-Reel®  : 296-46930-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 386 - Immediate
  • Unit Price: Digi-Reel®

TPS61096ADSSR

Datasheet
Digi-Key Part Number 296-47889-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPS61096ADSSR
Copy  
Description IC REG BOOST ADJ 350MA 12WSON
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Boost Switching Regulator IC Positive Adjustable 4.5V 1 Output 350mA (Switch) 12-WFDFN Exposed Pad

Copy  
Documents & Media
Datasheets TPS61096A Datasheet
Featured Product Power Management
Manufacturer Product Page TPS61096ADSSR Specifications
EDA / CAD Models TPS61096ADSSR by SnapEDA
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Function Step-Up
Output Configuration Positive
Topology Boost
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 1.8V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 4.5V
Voltage - Output (Max) 28V
Current - Output 350mA (Switch)
Frequency - Switching -
Synchronous Rectifier No
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 12-WFDFN Exposed Pad
Supplier Device Package 12-WSON (3x2)
Base Part Number TPS61096
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

SRF0504-351Y

CMC 1.1UH 2A 2LN 350 OHM SMD

Bourns Inc.

$2.54000 Details

NFL21SP307X1C3D

FILTER LC(PI) 45NH/19PF SMD

Murata Electronics

$0.47000 Details

TPS63002DRCR

IC REG BCK BST 5V 1.6A 10VSON

Texas Instruments

$3.72000 Details

TPS78225QDRVRQ1

IC REG LINEAR 2.5V 150MA 6SON

Texas Instruments

$1.41000 Details

SN74AUP1T04DCKR

IC INVERTER SCHMITT 1CH SC70-5

Texas Instruments

$0.61000 Details

MX25U8035EM1I-10G

IC FLASH 8M SPI 104MHZ 8SOP

Macronix

$1.30000 Details
Additional Resources
Standard Package 1
Other Names 296-47889-1