Add To Favorites
TPS61070DDCR Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 500mA (Switch) SOT-23-6 Thin, TSOT-23-6
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.09000 $2.09
10 1.86200 $18.62
100 1.45170 $145.17
500 1.19926 $599.63
1,000 0.94678 $946.78

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 296-17151-6-ND
Copy   296-17151-6-ND
Quantity Available 46,025
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS61070DDCR

Copy   TPS61070DDCR
Description IC REG BOOST ADJ 500MA TSOT23-6
Copy   IC REG BOOST ADJ 500MA TSOT23-6
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 500mA (Switch) SOT-23-6 Thin, TSOT-23-6

Copy   Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 500mA (Switch) SOT-23-6 Thin, TSOT-23-6
Documents & Media
Datasheets TPS61070-73
Design Resources TPS61070 Design with WEBENCH® Power Designer
Featured Product Power Management
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 995 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Function Step-Up
Output Configuration Positive
Topology Boost
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 0.9V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1.8V
Voltage - Output (Max) 5.5V
Current - Output 500mA (Switch)
Frequency - Switching 1.2MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package TSOT-23-6
Base Part Number TPS61070
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • TPS61070EVM-062 - Texas Instruments | 296-18971-ND DigiKey Electronics
  • TPS61070EVM-062
  • Texas Instruments
  • EVAL MODULE FOR TPS61070-062
  • Unit Price $78.74000
  • 296-18971-ND
You May Also Be Interested In
  • MCP6546T-I/OT - Microchip Technology | MCP6546T-I/OTCT-ND DigiKey Electronics
  • MCP6546T-I/OT
  • Microchip Technology
  • IC COMP SGL OPN DRN 1.6V SOT23-5
  • Unit Price $0.57000
  • MCP6546T-I/OTCT-ND
  • PCA9538PW,118 - NXP USA Inc. | 568-1840-1-ND DigiKey Electronics
  • PCA9538PW,118
  • NXP USA Inc.
  • IC I/O EXPANDER I2C 8B 16TSSOP
  • Unit Price $2.49000
  • 568-1840-1-ND
  • LT3464ETS8#TRMPBF - Linear Technology/Analog Devices | LT3464ETS8#TRMPBFCT-ND DigiKey Electronics
  • LT3464ETS8#TRMPBF
  • Linear Technology/Analog Devices
  • IC REG BOOST ADJ 85MA TSOT23-8
  • Unit Price $6.10000
  • LT3464ETS8#TRMPBFCT-ND
  • SM712.TCT - Semtech Corporation | SM712CT-ND DigiKey Electronics
  • SM712.TCT
  • Semtech Corporation
  • TVS DIODE 12V/7V 26V/12V SOT23-3
  • Unit Price $2.77000
  • SM712CT-ND
  • LT6003IS5#TRMPBF - Linear Technology/Analog Devices | LT6003IS5#TRMPBFCT-ND DigiKey Electronics
  • LT6003IS5#TRMPBF
  • Linear Technology/Analog Devices
  • IC OPAMP GP 1 CIRCUIT TSOT23-5
  • Unit Price $3.42000
  • LT6003IS5#TRMPBFCT-ND
Additional Resources
Standard Package ? 1
Other Names 296-17151-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-17151-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 45,000 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: $0.85792
  • Cut Tape (CT) ? : 296-17151-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 46,025 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: $2.09000
  • Tape & Reel (TR) ? : TPS61070DDCRG4-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: $0.85792

08:12:47 6/20/2019