Add To Favorites
TPS60501DGSR Charge Pump Switching Regulator IC Positive Fixed 3.3V 1 Output 250mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.91000 $1.91
10 1.70200 $17.02
100 1.32740 $132.74
500 1.09656 $548.28
1,000 0.86570 $865.70

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-48758-1-ND
Copy   296-48758-1-ND
Quantity Available 7,424
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS60501DGSR

Copy   TPS60501DGSR
Description IC REG CHARGE PUMP 3.3V 10VSSOP
Copy   IC REG CHARGE PUMP 3.3V 10VSSOP
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Charge Pump Switching Regulator IC Positive Fixed 3.3V 1 Output 250mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)

Copy   Charge Pump Switching Regulator IC Positive Fixed 3.3V 1 Output 250mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Documents & Media
Datasheets TPS60500-03 Datasheet
Manufacturer Product Page TPS60501DGSR Specifications
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Charge Pump
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 1.8V
Voltage - Input (Max) 6.5V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Current - Output 250mA
Frequency - Switching 800kHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-VSSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TPS62237DRYR - Texas Instruments | 296-39454-1-ND DigiKey Electronics
  • TPS62237DRYR
  • Texas Instruments
  • IC REG BUCK 3.3V 500MA 6SON
  • Unit Price $2.00000
  • 296-39454-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-48758-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-48758-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: $0.78445
  • Digi-Reel® ? : 296-48758-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,424 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : 296-12514-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,408 - Immediate
    1,840 - Factory Stock ?
  • Unit Price: $2.23000

14:57:22 8/18/2019