CAD | USD
Add To Favorites
TPS562210ADDFT Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 2A SOT-23-8 Thin, TSOT-23-8
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.37000 $2.37
10 2.11600 $21.16
100 1.64960 $164.96

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 296-48751-6-ND
Copy   296-48751-6-ND
Quantity Available 4,649
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS562210ADDFT

Copy   TPS562210ADDFT
Description IC REG BUCK ADJ 2A TSOT23-8
Copy   IC REG BUCK ADJ 2A TSOT23-8
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 2A SOT-23-8 Thin, TSOT-23-8

Copy   Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 2A SOT-23-8 Thin, TSOT-23-8
Documents & Media
Datasheets TPS562210A, TPS563210A Datasheet
Featured Product Power Management
Reference Design Library TPS56221EVM-579: 1V @ 25A, 8 ~ 14V in
PCN Assembly/Origin LBC7 Wafer Chg 15/Oct/2018
Wafer Fab 04/Jan/2018
Manufacturer Product Page TPS562210ADDFT Specifications
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series D-CAP2™, Eco-Mode™
Packaging ? Digi-Reel® ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 17V
Voltage - Output (Min/Fixed) 0.76V
Voltage - Output (Max) 7V
Current - Output 2A
Frequency - Switching 650kHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-8 Thin, TSOT-23-8
Supplier Device Package TSOT-23-8
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • TPS562210EVM-663 - Texas Instruments | 296-45934-ND DigiKey Electronics
  • TPS562210EVM-663
  • Texas Instruments
  • EVAL BOARD FOR TPS562210
  • Unit Price $77.69000
  • 296-45934-ND
Additional Resources
Standard Package ? 1
Other Names 296-48751-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-47370-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 24,000 - Immediate
  • Unit Price: $0.84658
  • Cut Tape (CT) ? : 296-47370-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 24,457 - Immediate
  • Unit Price: $2.06000
  • Digi-Reel® ? : 296-47370-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 24,457 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-48751-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 4,500 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: $1.49708
  • Cut Tape (CT) ? : 296-48751-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,649 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: $2.37000

03:51:37 9/19/2019