CAD | USD
Favorite

TPS562210ADDFR Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 2A SOT-23-8 Thin, TSOT-23-8
Price & Procurement
24,457 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.06000 $2.06
10 1.83700 $18.37
100 1.43250 $143.25
500 1.18342 $591.71
1,000 0.93426 $934.26

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-47370-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 24,000 - Immediate
  • Unit Price: $0.84658
  • Cut Tape (CT)  : 296-47370-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 24,457 - Immediate
  • Unit Price: $2.06000
  • Tape & Reel (TR)  : 296-48751-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 4,500 - Immediate
    10,000 - Factory Stock 
  • Unit Price: $1.49708
  • Cut Tape (CT)  : 296-48751-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,649 - Immediate
    10,001 - Factory Stock 
  • Unit Price: $2.37000
  • Digi-Reel®  : 296-48751-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,649 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®

TPS562210ADDFR

Datasheet
Digi-Key Part Number 296-47370-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPS562210ADDFR
Copy  
Description IC REG BUCK ADJ 2A TSOT23-8
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 2A SOT-23-8 Thin, TSOT-23-8

Copy  
Documents & Media
Datasheets TPS562210A, TPS563210A Datasheet
Featured Product Power Management
Reference Design Library TPS56221EVM-579: 1V @ 25A, 8 ~ 14V in
PCN Assembly/Origin LBC7 Wafer Chg 15/Oct/2018
Wafer Fab 04/Jan/2018
Manufacturer Product Page TPS562210ADDFR Specifications
EDA / CAD Models TPS562210ADDFR by SnapEDA
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series D-CAP2™, Eco-Mode™
Packaging Digi-Reel® 
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 17V
Voltage - Output (Min/Fixed) 0.76V
Voltage - Output (Max) 7V
Current - Output 2A
Frequency - Switching 650kHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-8 Thin, TSOT-23-8
Supplier Device Package TSOT-23-8
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TPS563210ADDFT

IC REG BUCK ADJ 3A TSOT23-8

Texas Instruments

$2.58000 Details
Additional Resources
Standard Package 1
Other Names 296-47370-6