CAD | USD
Favorite

TPS54395RSAR Buck Switching Regulator IC Positive Adjustable 0.76V 2 Output 3A 16-VQFN Exposed Pad
Price & Procurement
2,341 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.59000 $4.59
10 4.12600 $41.26
100 3.20660 $320.66
500 2.77318 $1,386.59
1,000 2.30521 $2,305.21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-51989-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Factory Stock 
  • Unit Price: $2.15393
  • Digi-Reel®  : 296-51989-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,341 - Immediate
    9,000 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-36449-2-ND
  • Minimum Quantity: 250  Non-Stock 
  • Quantity Available: 10,000 - Factory Stock 
  • Unit Price: $3.19460

TPS54395RSAR

Datasheet
Digi-Key Part Number 296-51989-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPS54395RSAR
Copy  
Description IC REG BUCK ADJ 3A DL 16QFN
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.76V 2 Output 3A 16-VQFN Exposed Pad

Copy  
Documents & Media
Datasheets TPS54395
Featured Product Power Management
PCN Design/Specification Mult Dev Material Chg 29/Mar/2018
Manufacturer Product Page TPS54395RSAR Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series D-CAP2™, Eco-Mode™
Packaging Cut Tape (CT) 
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 2
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 18V
Voltage - Output (Min/Fixed) 0.76V
Voltage - Output (Max) 7V
Current - Output 3A
Frequency - Switching 700kHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-VQFN Exposed Pad
Supplier Device Package 16-QFN (4x4)
Base Part Number TPS54395
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

ADMV1013ACCZ

HIGH BAND POINT-TO-POINT UPCONVE

Analog Devices Inc.

$217.70000 Details

PIC16LF1716-I/MV

IC MCU 8BIT 14KB FLASH 28UQFN

Microchip Technology

$2.13000 Details

LMX2592RHAT

IC PLL FREQ SYNTH W/VCO 40VQFN

Texas Instruments

$54.86000 Details

ADM7171ACPZ-3.3-R7

IC REG LINEAR 3.3V 1A 8LFCSP

Analog Devices Inc.

$4.97000 Details

ADMV4420ACPZ

K-BAND RX WITH PLL

Analog Devices Inc.

$102.22000 Details

ADA4938-2ACPZ-R7

IC ADC DRIVER 24LFCSP

Analog Devices Inc.

$18.83000 Details
Additional Resources
Standard Package 1
Other Names 296-51989-1