CAD | USD
Favorite

TPS54386TPWPRQ1 Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 3A 14-TSSOP (0.173", 4.40mm Width) Exposed Pad
Price & Procurement
2,308 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.22000 $4.22
10 3.79800 $37.98
100 2.95290 $295.29
500 2.55384 $1,276.92
1,000 2.12289 $2,122.89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-43106-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 10,000 - Factory Stock 
  • Unit Price: $1.98357
  • Digi-Reel®  : 296-43106-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,308 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®

TPS54386TPWPRQ1

Datasheet
Digi-Key Part Number 296-43106-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPS54386TPWPRQ1
Copy  
Description IC REG BUCK ADJ 3A DL 14HTSSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 3A 14-TSSOP (0.173", 4.40mm Width) Exposed Pad

Copy  
Documents & Media
Datasheets TPS54386-Q1
Featured Product Power Management
Manufacturer Product Page TPS54386TPWPRQ1 Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 2
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 28V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 25.2V
Current - Output 3A
Frequency - Switching 630kHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 14-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 14-HTSSOP
Base Part Number TPS54386
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

TPS54386EVM

EVAL MODULE FOR TPS54386

Texas Instruments

$73.09000 Details
You May Also Be Interested In

TPS65131TRGERQ1

IC REG BUCK BST ADJ DL 24VQFN

Texas Instruments

$5.14000 Details
Additional Resources
Standard Package 1
Other Names 296-43106-1