Add To Favorites
TPS54231DR Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 8-SOIC (0.154", 3.90mm Width)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.50000 $2.50
10 2.22800 $22.28
100 1.73640 $173.64
500 1.43440 $717.20
1,000 1.13242 $1,132.42

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 296-23844-6-ND
Copy   296-23844-6-ND
Quantity Available 45,242
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS54231DR

Copy   TPS54231DR
Description IC REG BUCK ADJUSTABLE 2A 8SOIC
Copy   IC REG BUCK ADJUSTABLE 2A 8SOIC
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 8-SOIC (0.154", 3.90mm Width)

Copy   Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 8-SOIC (0.154", 3.90mm Width)
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Eco-Mode™
Packaging ? Digi-Reel® ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 3.5V
Voltage - Input (Max) 28V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 25V
Current - Output 2A
Frequency - Switching 570kHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number TPS54231
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • TPS54231EVM-372 - Texas Instruments | 296-31183-ND DigiKey Electronics
  • TPS54231EVM-372
  • Texas Instruments
  • EVALUATION MOD FOR TPS54231-372
  • Unit Price $15.72000
  • 296-31183-ND
You May Also Be Interested In
  • SS24FL - ON Semiconductor | SS24FLCT-ND DigiKey Electronics
  • SS24FL
  • ON Semiconductor
  • DIODE SCHOTTKY 40V 2A SOD123F
  • Unit Price $0.48000
  • SS24FLCT-ND
  • B240A-13-F - Diodes Incorporated | B240A-FDICT-ND DigiKey Electronics
  • B240A-13-F
  • Diodes Incorporated
  • DIODE SCHOTTKY 40V 2A SMA
  • Unit Price $0.64000
  • B240A-FDICT-ND
  • SN6501DBVR - Texas Instruments | 296-37700-1-ND DigiKey Electronics
  • SN6501DBVR
  • Texas Instruments
  • IC REG CONV PWR SUPPLIES SOT23-5
  • Unit Price $3.04000
  • 296-37700-1-ND
  • BQ32002DR - Texas Instruments | 296-41071-1-ND DigiKey Electronics
  • BQ32002DR
  • Texas Instruments
  • IC RTC CLK/CALENDAR I2C 8-SOIC
  • Unit Price $2.50000
  • 296-41071-1-ND
  • TPS54231EVM-372 - Texas Instruments | 296-31183-ND DigiKey Electronics
  • TPS54231EVM-372
  • Texas Instruments
  • EVALUATION MOD FOR TPS54231-372
  • Unit Price $15.72000
  • 296-31183-ND
Additional Resources
Standard Package ? 1
Other Names 296-23844-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-23844-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 45,000 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: $1.02614
  • Cut Tape (CT) ? : 296-23844-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 45,242 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: $2.50000
  • Tube ? : 296-24140-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,014 - Immediate
    9,975 - Factory Stock ?
  • Unit Price: $2.59000

21:05:37 8/18/2019