CAD | USD
Favorite

Price & Procurement
1,378 In Stock
Can ship immediately Factory Stock : 6,000
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.59000 $4.59
10 4.12600 $41.26
25 3.89960 $97.49
100 3.20660 $320.66
250 2.87720 $719.30
500 2.77318 $1,386.59
1,000 2.30521 $2,305.21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-28101-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Factory Stock 
  • Unit Price: $2.15393
  • Digi-Reel®  : 296-28101-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,378 - Immediate
    6,000 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : TPS53321RGTT-ND
  • Minimum Quantity: 250  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $3.21240

TPS53321RGTR

Datasheet
Digi-Key Part Number 296-28101-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPS53321RGTR
Copy  
Description IC REG BUCK ADJUSTABLE 5A 16QFN
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 5A 16-VFQFN Exposed Pad

Copy  
Documents & Media
Datasheets TPS53321
Featured Product Power Management
PCN Assembly/Origin Mult Dev 27/Dec/2019
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series SmoothPWM™, Eco-Mode™
Packaging Cut Tape (CT) 
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.9V
Voltage - Input (Max) 6V
Voltage - Output (Min/Fixed) 0.6V
Voltage - Output (Max) 5.04V
Current - Output 5A
Frequency - Switching 1.1MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-VFQFN Exposed Pad
Supplier Device Package 16-QFN (3x3)
Base Part Number TPS53321
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package 1
Other Names 296-28101-1