CAD | USD
Add To Favorites
TPS53318DQPR Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 8A 22-PowerLFDFN
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 9.88000 $9.88
10 8.92700 $89.27
100 7.39110 $739.11
500 6.43602 $3,218.01
1,000 5.60557 $5,605.57

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-39408-1-ND
Copy   296-39408-1-ND
Quantity Available 5,372
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS53318DQPR

Copy   TPS53318DQPR
Description IC REG BUCK ADJUSTABLE 8A 22SON
Copy   IC REG BUCK ADJUSTABLE 8A 22SON
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 8A 22-PowerLFDFN

Copy   Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 8A 22-PowerLFDFN
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series D-CAP™, Eco-Mode™
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 1.5V
Voltage - Input (Max) 22V
Voltage - Output (Min/Fixed) 0.6V
Voltage - Output (Max) 5.5V
Current - Output 8A
Frequency - Switching 250kHz ~ 1MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 22-PowerLFDFN
Supplier Device Package 22-LSON-CLIP (6x5)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • TPS74801DRCR - Texas Instruments | 296-21563-1-ND DigiKey Electronics
  • TPS74801DRCR
  • Texas Instruments
  • IC REG LIN POS ADJ 1.5A 10VSON
  • Unit Price $3.27000
  • 296-21563-1-ND
  • SN74AVC2T245RSWR - Texas Instruments | 296-23684-1-ND DigiKey Electronics
  • SN74AVC2T245RSWR
  • Texas Instruments
  • IC TRNSLTR BIDIRECTIONAL 10UQFN
  • Unit Price $1.02000
  • 296-23684-1-ND
  • TPS72018DRVR - Texas Instruments | 296-50149-1-ND DigiKey Electronics
  • TPS72018DRVR
  • Texas Instruments
  • IC REG LINEAR 1.8V 350MA 6SON
  • Unit Price $1.69000
  • 296-50149-1-ND
  • INA138NA/3K - Texas Instruments | 296-17936-1-ND DigiKey Electronics
  • INA138NA/3K
  • Texas Instruments
  • IC CURRENT MONITOR 0.5% SOT23-5
  • Unit Price $2.66000
  • 296-17936-1-ND
  • TPS53319DQPR - Texas Instruments | 296-39409-1-ND DigiKey Electronics
  • TPS53319DQPR
  • Texas Instruments
  • IC REG BUCK ADJUSTABLE 14A 22SON
  • Unit Price $9.88000
  • 296-39409-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-39408-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-39408-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $5.24074
  • Digi-Reel® ? : 296-39408-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,372 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-30578-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 5,750 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: $7.88128
  • Cut Tape (CT) ? : 296-30578-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,943 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: $11.36000
  • Digi-Reel® ? : 296-30578-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,943 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®

01:21:15 9/16/2019