CAD | USD
Favorite

TPS3897ADRYR Supervisor Open Drain or Open Collector 1 Channel 6-SON (1.45x1)
Price & Procurement
33,222 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.18000 $2.18
10 1.95800 $19.58
100 1.52660 $152.66
500 1.26110 $630.55
1,000 0.99560 $995.60

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-29810-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 30,000 - Immediate
  • Unit Price: $0.85706
  • Cut Tape (CT)  : 296-29810-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 33,222 - Immediate
  • Unit Price: $2.18000
  • Cut Tape (CT)  : 296-39394-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,540 - Immediate
    10,001 - Factory Stock 
  • Unit Price: $2.26000
  • Digi-Reel®  : 296-39394-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,540 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®

TPS3897ADRYR

Datasheet
Digi-Key Part Number 296-29810-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPS3897ADRYR
Copy  
Description IC SUPERVISOR MPU ADJ 6SON
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel 6-SON (1.45x1)

Copy  
Documents & Media
Datasheets TPS3895,96,97,98
Featured Product Power Management
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active High
Reset Timeout Adjustable/Selectable
Voltage - Threshold Adjustable/Selectable
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 6-UFDFN
Supplier Device Package 6-SON (1.45x1)
Base Part Number TPS3897
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MAX31875R0TZS+T

SENSOR DIGITAL -10C-100C 4WLP

Maxim Integrated

$1.91000 Details

FT234XD-R

IC USB SERIAL BASIC UART 12DFN

FTDI, Future Technology Devices International Ltd

$3.12000 Details

CDSOD323-T03C

TVS DIODE 3.3V 19V SOD323

Bourns Inc.

$1.01000 Details

CX2016DB40000D0FLJCC

CRYSTAL 40.0000MHZ 8PF SMD

Kyocera International Inc. Electronic Components

$1.44000 Details

BQ24250RGER

IC BATT CHARGER LI-ION 24VQFN

Texas Instruments

$4.58000 Details

SN74AVC4T245RSVR

IC TRNSLTR BIDIRECTIONAL 16UQFN

Texas Instruments

$1.76000 Details
Additional Resources
Standard Package 1
Other Names 296-29810-6