CAD | USD
Favorite

TPS3808G09DBVR Supervisor Open Drain or Open Collector 1 Channel SOT-23-6
Price & Procurement
55,241 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.76000 $2.76
10 2.47200 $24.72
100 1.86590 $186.59
500 1.58596 $792.98
1,000 1.25943 $1,259.43

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-17189-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 51,000 - Immediate
    9,000 - Factory Stock 
  • Unit Price: $1.17746
  • Cut Tape (CT)  : 296-17189-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 55,241 - Immediate
    10,001 - Factory Stock 
  • Unit Price: $2.76000
  • Tape & Reel (TR)  : 296-26941-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,500 - Immediate
    10,000 - Factory Stock 
  • Unit Price: $1.82360
  • Cut Tape (CT)  : 296-26941-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,738 - Immediate
    10,001 - Factory Stock 
  • Unit Price: $3.17000
  • Digi-Reel®  : 296-26941-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,738 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®

TPS3808G09DBVR

Datasheet
Digi-Key Part Number 296-17189-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPS3808G09DBVR
Copy  
Description IC SUPERVISOR 1 CHANNEL SOT23-6
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel SOT-23-6

Copy  
Documents & Media
Datasheets TPS3808 Datasheet
Product Training Modules LED General Illumination Solutions
Featured Product TPS3808 Microprocessor Supervisory Circuits
Power Management
PCN Assembly/Origin Multi Devices 23/Jun/2017
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout Adjustable/Selectable
Voltage - Threshold 0.84V
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
Base Part Number TPS3808G09
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TPS51200DRCR

IC REG CONV DDR 1OUT 10VSON

Texas Instruments

$1.32000 Details

TPS22965DSGR

IC PWR SWITCH N-CHAN 1:1 8WSON

Texas Instruments

$1.32000 Details

TPS3808G33DBVR

IC SUPERVISOR 1 CHANNEL SOT23-6

Texas Instruments

$2.76000 Details

TPS54531DDAR

IC REG BUCK ADJUSTABLE 5A 8SOPWR

Texas Instruments

$2.42000 Details

SN74LVC1G11DBVR

IC GATE AND 1CH 3-INP SOT23-6

Texas Instruments

$0.55000 Details

TMP102AIDRLT

SENSOR DIGITAL -40C-125C SOT563

Texas Instruments

$3.12000 Details
Additional Resources
Standard Package 1
Other Names 296-17189-6