Add To Favorites
TPS3806I33DBVR Supervisor Open Drain or Open Collector 2 Channel SOT-23-6
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.09000 $2.09
10 1.86200 $18.62
100 1.45170 $145.17
500 1.19926 $599.63
1,000 0.94678 $946.78

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 296-12011-6-ND
Copy   296-12011-6-ND
Quantity Available 14,155
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS3806I33DBVR

Copy   TPS3806I33DBVR
Description IC DUAL VOLT DETECTOR SOT-23-6
Copy   IC DUAL VOLT DETECTOR SOT-23-6
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Supervisor Open Drain or Open Collector 2 Channel SOT-23-6

Copy   Supervisor Open Drain or Open Collector 2 Channel SOT-23-6
Documents & Media
Datasheets TPS3806J20, TPS3806I33
Featured Product Power Management
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1000 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type Multi-Voltage Supervisor
Number of Voltages Monitored 2
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 5µs Typical Propagation Delay
Voltage - Threshold 3V, Adj
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
Base Part Number TPS3806I33
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TS321ILT - STMicroelectronics | 497-4061-1-ND DigiKey Electronics
  • TS321ILT
  • STMicroelectronics
  • IC OPAMP GP 1 CIRCUIT SOT23-5
  • Unit Price $0.91000
  • 497-4061-1-ND
  • TCJA106M016R0200 - AVX Corporation | 478-3451-1-ND DigiKey Electronics
  • TCJA106M016R0200
  • AVX Corporation
  • CAP TANT POLY 10UF 16V 1206
  • Unit Price $1.10000
  • 478-3451-1-ND
  • LM25085MM/NOPB - Texas Instruments | LM25085MM/NOPBCT-ND DigiKey Electronics
  • LM25085MM/NOPB
  • Texas Instruments
  • IC REG CTRLR BUCK 8VSSOP
  • Unit Price $2.89000
  • LM25085MM/NOPBCT-ND
  • AOD413A - Alpha & Omega Semiconductor Inc. | 785-1218-1-ND DigiKey Electronics
  • AOD413A
  • Alpha & Omega Semiconductor Inc.
  • MOSFET P-CH 40V 12A TO252
  • Unit Price $1.04000
  • 785-1218-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-12011-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-12011-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: $0.85792
  • Cut Tape (CT) ? : 296-12011-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,155 - Immediate
  • Unit Price: $2.09000
  • Tape & Reel (TR) ? : TPS3806I33DBVRG4-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.85792
  • Tape & Reel (TR) ? : 296-32473-2-ND
  • Minimum Quantity: 750  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $1.34073

21:41:45 6/15/2019