Add To Favorites
TPS3710DDCR Supervisor Open Drain or Open Collector 1 Channel TSOT-23-6
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.39000 $2.39
10 2.14600 $21.46
100 1.72430 $172.43
500 1.41670 $708.35
1,000 1.17384 $1,173.84

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-43105-1-ND
Copy   296-43105-1-ND
Quantity Available 14,699
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS3710DDCR

Copy   TPS3710DDCR
Description IC VOLT DETECTOR 2CH LOP 6SOT
Copy   IC VOLT DETECTOR 2CH LOP 6SOT
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel TSOT-23-6

Copy   Supervisor Open Drain or Open Collector 1 Channel TSOT-23-6
Documents & Media
Datasheets TPS3710 Datasheet
Featured Product Power Management
Manufacturer Product Page TPS3710DDCR Specifications
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Voltage Detector
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 0ms Typical
Voltage - Threshold Adjustable/Selectable
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package TSOT-23-6
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • 24AA02E48T-I/OT - Microchip Technology | 24AA02E48T-I/OTCT-ND DigiKey Electronics
  • 24AA02E48T-I/OT
  • Microchip Technology
  • IC EEPROM 2K I2C 400KHZ SOT23-5
  • Unit Price $0.35000
  • 24AA02E48T-I/OTCT-ND
  • FKSSD1025 - Diodes Incorporated | FKSSD1025CT-ND DigiKey Electronics
  • FKSSD1025
  • Diodes Incorporated
  • XTAL OSC XO 25.0000MHZ CMOS SMD
  • Unit Price $1.95000
  • FKSSD1025CT-ND
  • 67F090P - Sensata-Airpax | 723-1197-ND DigiKey Electronics
  • 67F090P
  • Sensata-Airpax
  • THERMOSTAT 90 DEG NO TO-220 PRO
  • Unit Price $8.54000
  • 723-1197-ND
  • LTC6991IS6#TRMPBF - Linear Technology/Analog Devices | LTC6991IS6#TRMPBFCT-ND DigiKey Electronics
  • LTC6991IS6#TRMPBF
  • Linear Technology/Analog Devices
  • IC OSC SILICON PROG TSOT23-6
  • Unit Price $6.04000
  • LTC6991IS6#TRMPBFCT-ND
  • MMA8451QT - NXP USA Inc. | MMA8451QT-ND DigiKey Electronics
  • MMA8451QT
  • NXP USA Inc.
  • ACCELEROMETER 2-8G I2C 16QFN
  • Unit Price $4.60000
  • MMA8451QT-ND
Additional Resources
Standard Package ? 1
Other Names 296-43105-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-43105-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: $1.06105
  • Digi-Reel® ? : 296-43105-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,699 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-46236-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 2,500 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: $1.81120
  • Cut Tape (CT) ? : 296-46236-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,534 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: $2.76000
  • Digi-Reel® ? : 296-46236-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,534 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®

00:01:14 8/22/2019