CAD | USD
Favorite

TPS3702CX50QDDCRQ1 Supervisor Open Drain or Open Collector 1 Channel TSOT-23-6
Price & Procurement
863 In Stock
Can ship immediately Factory Stock : 6,000
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.81000 $3.81
10 3.42400 $34.24
25 3.23040 $80.76
100 2.58410 $258.41
250 2.26108 $565.27
500 2.19648 $1,098.24
1,000 1.74427 $1,744.27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-42381-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Factory Stock 
  • Unit Price: $1.63074
  • Digi-Reel®  : 296-42381-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 863 - Immediate
    6,000 - Factory Stock 
  • Unit Price: Digi-Reel®

TPS3702CX50QDDCRQ1

Datasheet
Digi-Key Part Number 296-42381-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPS3702CX50QDDCRQ1
Copy  
Description IC SUPERVISOR 1 CHANNEL TSOT23-6
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel TSOT-23-6

Copy  
Documents & Media
Datasheets TPS3702-Q1 Datasheet
Featured Product Power Management
Manufacturer Product Page TPS3702CX50QDDCRQ1 Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Active
Type Voltage Detector
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout -
Voltage - Threshold 5V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package TSOT-23-6
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package 1
Other Names 296-42381-1