Add To Favorites
TPS3700QDDCRQ1 Comparator Window Open Drain TSOT-23-6
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.41000 $3.41
10 3.06000 $30.60
100 2.46000 $246.00
500 2.02120 $1,010.60
1,000 1.67470 $1,674.70

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-40743-1-ND
Copy   296-40743-1-ND
Quantity Available 10,163
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS3700QDDCRQ1

Copy   TPS3700QDDCRQ1
Description IC COMP WINDOW DUAL 6SOT
Copy   IC COMP WINDOW DUAL 6SOT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Comparator Window Open Drain TSOT-23-6

Copy   Comparator Window Open Drain TSOT-23-6
Documents & Media
Datasheets TPS3700-Q1
Auto/Transportation Solutions Guide
Manufacturer Product Page TPS3700QDDCRQ1 Specifications
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Window
Number of Elements 2
Output Type Open Drain
Voltage - Supply, Single/Dual (±) 1.8 V ~ 18 V
Voltage - Input Offset (Max) -
Current - Input Bias (Max) -
Current - Output (Typ) -
Current - Quiescent (Max) 11µA
CMRR, PSRR (Typ) -
Propagation Delay (Max) 29µs
Hysteresis 5.5mV
Operating Temperature -40°C ~ 125°C
Package / Case SOT-23-6 Thin, TSOT-23-6
Mounting Type Surface Mount
Supplier Device Package TSOT-23-6
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With
  • TPS3700EVM-202 - Texas Instruments | 296-45916-ND DigiKey Electronics
  • TPS3700EVM-202
  • Texas Instruments
  • EVAL MODULE FOR TPS3700
  • Unit Price $32.53000
  • 296-45916-ND
You May Also Be Interested In
  • TPS3700DDCR - Texas Instruments | 296-30395-1-ND DigiKey Electronics
  • TPS3700DDCR
  • Texas Instruments
  • IC COMP WINDOW W/REF 6SOT
  • Unit Price $2.88000
  • 296-30395-1-ND
  • OPA376AQDBVRQ1 - Texas Instruments | 296-36701-1-ND DigiKey Electronics
  • OPA376AQDBVRQ1
  • Texas Instruments
  • IC OPAMP GP 5.5MHZ RRO SOT23-5
  • Unit Price $3.35000
  • 296-36701-1-ND
  • ADS1120QPWRQ1 - Texas Instruments | 296-39850-1-ND DigiKey Electronics
  • ADS1120QPWRQ1
  • Texas Instruments
  • 16-BIT A/D CONVERTER
  • Unit Price $12.56000
  • 296-39850-1-ND
  • ALM2402QPWPRQ1 - Texas Instruments | 296-42406-1-ND DigiKey Electronics
  • ALM2402QPWPRQ1
  • Texas Instruments
  • IC OP AMP DUAL HV 14HTSSOP
  • Unit Price $4.84000
  • 296-42406-1-ND
  • LM74610QDGKRQ1 - Texas Instruments | 296-43067-1-ND DigiKey Electronics
  • LM74610QDGKRQ1
  • Texas Instruments
  • IC SMART DIODE CTLR 8VSSOP
  • Unit Price $3.77000
  • 296-43067-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-40743-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-40743-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $1.51378
  • Digi-Reel® ? : 296-40743-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,163 - Immediate
  • Unit Price: Digi-Reel®

08:02:23 1/20/2019