CAD | USD
Favorite

TPS3306-33QDRG4Q1 Supervisor Open Drain or Open Collector 2 Channel 8-SOIC
Price & Procurement
1,460 In Stock
Can ship immediately Factory Stock : 7,500
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.59000 $4.59
10 4.12600 $41.26
25 3.89960 $97.49
100 3.20660 $320.66
250 2.87720 $719.30
500 2.77318 $1,386.59
1,000 2.30521 $2,305.21

Submit a request for quotation on quantities greater than those displayed.

TPS3306-33QDRG4Q1

Datasheet
Digi-Key Part Number 296-24181-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPS3306-33QDRG4Q1
Copy  
Description IC SUPERVISOR 2 CHANNEL 8SOIC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Supervisor Open Drain or Open Collector 2 Channel 8-SOIC

Copy  
Documents & Media
Datasheets TPS3306-15/18/20/25/33-Q1
Featured Product Power Management
PCN Assembly/Origin Mult Dev 30/Oct/2019
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Active
Type Multi-Voltage Supervisor
Number of Voltages Monitored 2
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 70ms Minimum
Voltage - Threshold 2.93V, 4.55V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number TPS3306
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 296-24181-1
TPS330633QDRG4Q1