Add To Favorites
TPS28225DR Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.45000 $2.45
10 2.19300 $21.93
100 1.76200 $176.20
500 1.44766 $723.83
1,000 1.19949 $1,199.49

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 296-39386-6-ND
Copy   296-39386-6-ND
Quantity Available 4,050
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS28225DR

Copy   TPS28225DR
Description IC SYNC MOSFET DVR 4A 8-SOIC
Copy   IC SYNC MOSFET DVR 4A 8-SOIC
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Half-Bridge Gate Driver IC Non-Inverting 8-SOIC

Copy   Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
Documents & Media
Datasheets TPS28225
Featured Product Power Management
PCN Design/Specification Mult Devices Font 21/Apr/2018
Manufacturer Product Page TPS28225DR Specifications
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Driven Configuration Half-Bridge
Channel Type Synchronous
Number of Drivers 2
Gate Type N-Channel MOSFET
Voltage - Supply 4.5V ~ 8.8V
Logic Voltage - VIL, VIH -
Current - Peak Output (Source, Sink) -
Input Type Non-Inverting
High Side Voltage - Max (Bootstrap) 33V
Rise / Fall Time (Typ) 10ns, 10ns
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TPS28225D - Texas Instruments | 296-19791-5-ND DigiKey Electronics
  • TPS28225D
  • Texas Instruments
  • IC SYNC MOSFET DVR 4A 8-SOIC
  • Unit Price $2.85000
  • 296-19791-5-ND
  • TPS28225TDRQ1 - Texas Instruments | 296-47877-1-ND DigiKey Electronics
  • TPS28225TDRQ1
  • Texas Instruments
  • IC MOSFET DVR SINK SYNC 4A 8SOIC
  • Unit Price $2.88000
  • 296-47877-1-ND
  • TPS28225DRBR - Texas Instruments | 296-46379-1-ND DigiKey Electronics
  • TPS28225DRBR
  • Texas Instruments
  • IC SYNC MOSFET DVR 4A 8SON
  • Unit Price $2.45000
  • 296-46379-1-ND
  • TPS28225DRBT - Texas Instruments | 296-19792-1-ND DigiKey Electronics
  • TPS28225DRBT
  • Texas Instruments
  • IC SYNC MOSFET DVR 4A 8SON
  • Unit Price $2.82000
  • 296-19792-1-ND
  • TPS28225TDRBRQ1 - Texas Instruments | 296-36791-1-ND DigiKey Electronics
  • TPS28225TDRBRQ1
  • Texas Instruments
  • IC MOSFET DVR SINK SYNC 4A 8SON
  • Unit Price $2.88000
  • 296-36791-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-39386-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-39386-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: $1.08424
  • Cut Tape (CT) ? : 296-39386-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,050 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: $2.45000
  • Tube ? : 296-19791-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,501 - Immediate
    9,975 - Factory Stock ?
  • Unit Price: $2.85000

23:07:16 6/26/2019