CAD | USD
Favorite

TPS26621DRCT Electronic Fuse Regulator 880mA 10-VSON (3x3)
Price & Procurement
40 In Stock
Can ship immediately Factory Stock : 893
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.65000 $4.65
10 4.17300 $41.73
25 3.94560 $98.64
100 3.24440 $324.44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : 296-TPS26621DRCRCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,219 - Immediate
  • Unit Price: $4.50000
  • Digi-Reel®  : 296-TPS26621DRCRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,219 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-51902-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 750 - Factory Stock 
  • Unit Price: $2.82640
  • Digi-Reel®  : 296-51902-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 40 - Immediate
    893 - Factory Stock 
  • Unit Price: Digi-Reel®

TPS26621DRCT

Datasheet
Digi-Key Part Number 296-51902-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPS26621DRCT
Copy  
Description 7V-57V 25MA-800MA 500MOHM
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Electronic Fuse Regulator 880mA 10-VSON (3x3)

Copy  
Documents & Media
Datasheets TPS2662x
PCN Design/Specification TPS2662 29/Apr/2019
Manufacturer Product Page TPS26621DRCT Specifications
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Function Electronic Fuse
Sensing Method -
Accuracy ±5%
Voltage - Input 4.5V ~ 57V
Current - Output 880mA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 10-VFDFN Exposed Pad
Supplier Device Package 10-VSON (3x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

TPS26621DRCR

PWR MGMT PWR DISTRIBUTION

Texas Instruments

$4.50000 Details

AD5420ACPZ-REEL7

IC DAC 16BIT A-OUT 40LFCSP

Analog Devices Inc.

$16.90000 Details
Additional Resources
Standard Package 1
Other Names 296-51902-1