CAD | USD
Favorite

TPS26620DRCT Electronic Fuse Regulator 880mA 10-VSON (3x3)
Price & Procurement
121 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.65000 $4.65
10 4.17300 $41.73
100 3.24440 $324.44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-TPS26620DRCRTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Factory Stock 
  • Unit Price: $1.92507
  • Cut Tape (CT)  : 296-TPS26620DRCRCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,917 - Immediate
    10,001 - Factory Stock 
  • Unit Price: $4.50000
  • Digi-Reel®  : 296-TPS26620DRCRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,917 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-51901-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 10,000 - Factory Stock 
  • Unit Price: $2.82640
  • Digi-Reel®  : 296-51901-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 121 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®

TPS26620DRCT

Datasheet
Digi-Key Part Number 296-51901-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPS26620DRCT
Copy  
Description 7V-57V 25MA-800MA 500MOHM
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Electronic Fuse Regulator 880mA 10-VSON (3x3)

Copy  
Documents & Media
Datasheets TPS2662x
PCN Design/Specification TPS2662 29/Apr/2019
TPS2662 Datasheet 10/Sep/2019
Manufacturer Product Page TPS26620DRCT Specifications
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Function Electronic Fuse
Sensing Method -
Accuracy ±5%
Voltage - Input 4.5V ~ 57V
Current - Output 880mA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 10-VFDFN Exposed Pad
Supplier Device Package 10-VSON (3x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package 1
Other Names 296-51901-1