Add To Favorites
TPS25921ADR Electronic Fuse Regulator 1.7A 8-SOIC
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.27000 $2.27
10 2.02000 $20.20
100 1.57450 $157.45
500 1.30064 $650.32
1,000 1.02682 $1,026.82

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-40731-1-ND
Copy   296-40731-1-ND
Quantity Available 81,416
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS25921ADR

Copy   TPS25921ADR
Description IC PWR MGR EFUSE 18V 8SOIC
Copy   IC PWR MGR EFUSE 18V 8SOIC
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Electronic Fuse Regulator 1.7A 8-SOIC

Copy   Electronic Fuse Regulator  1.7A 8-SOIC
Documents & Media
Datasheets TPS25921(A,L) Datasheet
Featured Product Power Management
PCN Design/Specification Mult Devices Font 21/Apr/2018
Mult Devices Font 21/Apr/2018
Manufacturer Product Page TPS25921ADR Specifications
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Electronic Fuse
Sensing Method -
Accuracy ±2%
Voltage - Input 4.5V ~ 18V
Current - Output 1.7A
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • TPS25921EVM-637 - Texas Instruments | 296-45914-ND DigiKey Electronics
  • TPS25921EVM-637
  • Texas Instruments
  • EVAL BOARD FOR TPS25921
  • Unit Price $117.64000
  • 296-45914-ND
You May Also Be Interested In
  • TPS25200DRVR - Texas Instruments | 296-37842-1-ND DigiKey Electronics
  • TPS25200DRVR
  • Texas Instruments
  • IC PWR MGR EFUSE 6.5V 6SON
  • Unit Price $2.16000
  • 296-37842-1-ND
  • LTV-816S - Lite-On Inc. | 160-1361-5-ND DigiKey Electronics
  • LTV-816S
  • Lite-On Inc.
  • OPTOISOLATR 5KV TRANSISTOR 4-SMD
  • Unit Price $0.61000
  • 160-1361-5-ND
  • TPS26600PWPR - Texas Instruments | 296-47292-1-ND DigiKey Electronics
  • TPS26600PWPR
  • Texas Instruments
  • IC PWR MGMT EFUSE 60V 16HTSSOP
  • Unit Price $7.17000
  • 296-47292-1-ND
  • TPS25921LDR - Texas Instruments | 296-40732-1-ND DigiKey Electronics
  • TPS25921LDR
  • Texas Instruments
  • IC PWR MGR EFUSE 18V 8SOIC
  • Unit Price $2.27000
  • 296-40732-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-40731-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-40731-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 77,500 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: $0.93045
  • Digi-Reel® ? : 296-40731-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 81,416 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : 296-38381-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,875 - Immediate
    9,975 - Factory Stock ?
  • Unit Price: $2.36000

19:23:25 3/26/2019