CAD | USD
Favorite

TPS25810TWRVCRQ1 USB Interface 20-WQFN (4x3)
Price & Procurement
3,115 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.12000 $4.12
10 3.69700 $36.97
25 3.49600 $87.40
100 2.87410 $287.41
250 2.57904 $644.76
500 2.48576 $1,242.88
1,000 2.06630 $2,066.30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-45271-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.96087
  • Digi-Reel®  : 296-45271-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,115 - Immediate
  • Unit Price: Digi-Reel®

TPS25810TWRVCRQ1

Datasheet
Digi-Key Part Number 296-45271-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPS25810TWRVCRQ1
Copy  
Description IC INTERFACE SPECIALIZED 20WQFN
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

USB Interface 20-WQFN (4x3)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Active
Applications USB
Interface -
Voltage - Supply 4.5V ~ 6.5V
Package / Case 20-WFQFN Exposed Pad
Supplier Device Package 20-WQFN (4x3)
Mounting Type Surface Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With

TPS25810EVM-745

EVALUATION MODULE TPS25810

Texas Instruments

$37.29000 Details
Additional Resources
Standard Package 1
Other Names 296-45271-1