CAD | USD
Favorite

TPS2559QWDRCRQ1 Power Switch/Driver 1:1 N-Channel 5.5A 10-VSON (3x3)
Price & Procurement
1,585 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.33000 $4.33
10 3.89300 $38.93
25 3.68000 $92.00
100 3.02570 $302.57
250 2.71500 $678.75
500 2.61686 $1,308.43
1,000 2.17528 $2,175.28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-43403-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $2.03253
  • Digi-Reel®  : 296-43403-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,585 - Immediate
  • Unit Price: Digi-Reel®

TPS2559QWDRCRQ1

Datasheet
Digi-Key Part Number 296-43403-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPS2559QWDRCRQ1
Copy  
Description IC PWR SWITCH N-CHAN 1:1 10VSON
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Power Switch/Driver 1:1 N-Channel 5.5A 10-VSON (3x3)

Copy  
Documents & Media
Datasheets TPS2559-Q1 Datasheet
Featured Product Logic Solutions
Power Management
Analog Solutions
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type N-Channel
Interface On/Off
Voltage - Load 2.5V ~ 6.5V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 5.5A
Rds On (Typ) 13mOhm
Input Type Non-Inverting
Features Slew Rate Controlled, Status Flag
Fault Protection Current Limiting (Adjustable), Over Temperature, Reverse Current, UVLO
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 10-VSON (3x3)
Package / Case 10-VFDFN Exposed Pad
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

ECS-250-18-33Q-DS

CRYSTAL 25.0000MHZ 18PF SMD

ECS Inc.

$1.49000 Details

TPS74701QDRCRQ1

IC REG LIN POS ADJ 500MA 10VSON

Texas Instruments

$3.86000 Details

1776493-2

TERM BLK 2P SIDE ENT 5.08MM PCB

TE Connectivity AMP Connectors

$1.48000 Details

RCLAMP0544T.TCT

TVS DIODE 5V 15V SLP2010P8T

Semtech Corporation

$2.10000 Details

TXS0102QDCURQ1

IC TRNSLTR BIDIRECTIONAL US8

Texas Instruments

$1.35000 Details

SN74LV1T08DCKR

IC GATE AND 1CH 2-INP SC70-5

Texas Instruments

$0.72000 Details
Additional Resources
Standard Package 1
Other Names 296-43403-1