CAD | USD
Favorite

TPS2559DRCR Power Switch/Driver 1:1 N-Channel 5.5A 10-VSON (3x3)
Price & Procurement
2,419 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.08000 $4.08
10 3.67500 $36.75
25 3.46640 $86.66
100 2.77320 $277.32
250 2.42652 $606.63
500 2.35720 $1,178.60
1,000 1.87190 $1,871.90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-47876-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
    10,000 - Factory Stock 
  • Unit Price: $2.56992
  • Cut Tape (CT)  : 296-47876-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 526 - Immediate
    10,001 - Factory Stock 
  • Unit Price: $4.22000
  • Digi-Reel®  : 296-47876-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 526 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-40730-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.75007
  • Digi-Reel®  : 296-40730-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,419 - Immediate
  • Unit Price: Digi-Reel®

TPS2559DRCR

Datasheet
Digi-Key Part Number 296-40730-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPS2559DRCR
Copy  
Description IC PWR SWITCH N-CHAN 1:1 10VSON
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Power Switch/Driver 1:1 N-Channel 5.5A 10-VSON (3x3)

Copy  
Documents & Media
Datasheets TPS2559 Datasheet
Featured Product Logic Solutions
Power Management
Analog Solutions
PCN Design/Specification Mult Dev Material Chg 29/Mar/2018
PCN Assembly/Origin Fabrication Site Addition 17/Dec/2014
Manufacturer Product Page TPS2559DRCR Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type N-Channel
Interface On/Off
Voltage - Load 2.5V ~ 6.5V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 5.5A
Rds On (Typ) 13mOhm
Input Type Non-Inverting
Features Slew Rate Controlled, Status Flag
Fault Protection Current Limiting (Adjustable), Over Temperature, UVLO
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 10-VSON (3x3)
Package / Case 10-VFDFN Exposed Pad
Base Part Number TPS2559
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With

TPS2559EVM-624

EVAL MODULE FOR TPS2559

Texas Instruments

$73.09000 Details
You May Also Be Interested In

TPS2553DBVR

IC PWR SWITCH N-CHAN 1:1 SOT23-6

Texas Instruments

$2.45000 Details

SN74AHC1G04DRLR

IC INVERTER 1CH 1-INP SOT5

Texas Instruments

$0.64000 Details

PCA9306DQER

IC TRNSLTR BIDIRECTIONAL 8X2SON

Texas Instruments

$1.02000 Details

TPS65982ABZQZR

IC PWR MGMT CONV 3LDO 96BGA

Texas Instruments

$17.42000 Details

FXMA2102L8X

IC TRNSLTR BIDIR 8MICROPAK

ON Semiconductor

$0.95000 Details

V36SE05010NRFA

DC DC CONVERTER 5V 50W

Delta Electronics

$38.47000 Details
Additional Resources
Standard Package 1
Other Names 296-40730-1