CAD | USD
Favorite

Price & Procurement
487 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.47000 $4.47
10 4.01700 $40.17
25 3.78960 $94.74
100 3.03160 $303.16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-23132-2-ND
  • Minimum Quantity: 250  Non-Stock 
  • Quantity Available: 250 - Immediate
  • Unit Price: $2.57540
  • Digi-Reel®  : 296-TPS2550DRVTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 487 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : TPS2550DRVR-ND
  • Minimum Quantity: 3,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $1.66256
  • Tape & Reel (TR)  : TPS2550DRVRG4-ND
  • Minimum Quantity: 3,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $1.66256
  • Tape & Reel (TR)  : TPS2550DRVTG4-ND
  • Minimum Quantity: 500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $2.50180

TPS2550DRVT

Datasheet
Digi-Key Part Number 296-TPS2550DRVTCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPS2550DRVT
Copy  
Description IC PWR SWITCH N-CHAN 1:1 6WSON
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Power Switch/Driver 1:1 N-Channel 1.1A 6-WSON (2x2)

Copy  
Documents & Media
Datasheets TPS2550/51
Featured Product Power Management
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type N-Channel
Interface On/Off
Voltage - Load 2.5V ~ 6.5V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 1.1A
Rds On (Typ) 100mOhm
Input Type Non-Inverting
Features Slew Rate Controlled
Fault Protection Current Limiting (Adjustable), Over Temperature, UVLO
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 6-WSON (2x2)
Package / Case 6-WDFN Exposed Pad
Base Part Number TPS2550
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 296-23132-1
296-23132-1-ND
296-TPS2550DRVTCT