CAD | USD
Favorite

TPS23861PWR Power Over Ethernet Controller 4 Channel 802.3at (PoE+), 802.3af (PoE) 28-TSSOP
Price & Procurement
2,704 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 6.43000 $6.43
10 5.77500 $57.75
25 5.45960 $136.49
100 4.48910 $448.91
250 4.02804 $1,007.01
500 3.88246 $1,941.23
1,000 3.22730 $3,227.30

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-TPS23861PWRTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $3.01550
  • Cut Tape (CT)  : 296-TPS23861PWRCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,704 - Immediate
  • Unit Price: $6.43000
  • Tube  : 296-37969-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,084 - Immediate
    8,050 - Factory Stock 
  • Unit Price: $7.50000

TPS23861PWR

Datasheet
Digi-Key Part Number 296-TPS23861PWRDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPS23861PWR
Copy  
Description IC POE CNTRL 4 CHANNEL 28TSSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Power Over Ethernet Controller 4 Channel 802.3at (PoE+), 802.3af (PoE) 28-TSSOP

Copy  
Documents & Media
Datasheets TPS23861 Datasheet
PCN Design/Specification Datasheet Update 10/Jul/2015
TPS23861 Datasheet Update 15/Oct/2015
PCN Assembly/Origin Assembly/Test Site Add 10/Oct/2016
Manufacturer Product Page TPS23861PWR Specifications
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Type Controller (PSE)
Number of Channels 4
Power - Max 25.5W
Internal Switch(s) No
Auxiliary Sense No
Standards 802.3at (PoE+), 802.3af (PoE)
Voltage - Supply 44V ~ 57V
Current - Supply 3.5mA
Operating Temperature -40°C ~ 85°C
Package / Case 28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 28-TSSOP
Base Part Number TPS23861
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With

TPS23861EVM-612

EVAL BOARD POE PSE CTRL TPS23861

Texas Instruments

$474.97000 Details
You May Also Be Interested In

PD69101ILQ-TR

IC POE CNTRL 1 CHANNEL 24QFN

Microchip Technology

$4.22000 Details

FDMC3612

MOSFET N-CH 100V 8-MLP

ON Semiconductor

$1.56000 Details

C1S 1.5

FUSE BRD MNT 1.5A 63VAC/VDC 1206

Bel Fuse Inc.

$0.47000 Details

KSZ8081MLXIA-TR

IC TRANSCEIVER FULL 1/1 48LQFP

Microchip Technology

$2.36000 Details

ACM7060-301-2PL-TL01

CMC 5A 2LN 300 OHM SMD

TDK Corporation

$3.09000 Details

TPS23861PW

IC POE CNTRL 4 CHANNEL 28TSSOP

Texas Instruments

$7.50000 Details
Additional Resources
Standard Package 1
Other Names 296-38007-6
296-38007-6-ND
296-TPS23861PWRDKR