CAD | USD
Favorite

Price & Procurement
43,149 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.66000 $2.66
10 2.38800 $23.88
25 2.25320 $56.33
100 1.80250 $180.25
250 1.57728 $394.32
500 1.53220 $766.10
1,000 1.21674 $1,216.74

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-41726-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 40,000 - Immediate
  • Unit Price: $1.13754
  • Cut Tape (CT)  : 296-41726-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 43,149 - Immediate
  • Unit Price: $2.66000
  • Tube  : 296-30450-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,307 - Immediate
    9,975 - Factory Stock 
  • Unit Price: $3.09000

TPS2378DDAR

Datasheet
Digi-Key Part Number 296-41726-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPS2378DDAR
Copy  
Description IC POE CNTRL 1 CHANNEL 8SOPWR
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE) 8-SO PowerPad

Copy  
Documents & Media
Datasheets TPS2378
Manufacturer Product Page TPS2378DDAR Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Type Controller (PD)
Number of Channels 1
Power - Max 25.5W
Internal Switch(s) Yes
Auxiliary Sense Yes
Standards 802.3at (PoE+), 802.3af (PoE)
Voltage - Supply 0V ~ 57V
Current - Supply 285µA
Operating Temperature -40°C ~ 85°C
Package / Case 8-PowerSOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO PowerPad
Base Part Number TPS2378
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With

TPS2378EVM-602

EVAL MOD DUAL TPS2378 4PAIR

Texas Instruments

$147.68000 Details
You May Also Be Interested In

SMAJ58A-13-F

TVS DIODE 58V 93.6V SMA

Diodes Incorporated

$0.55000 Details

ASDMB-24.000MHZ-LC-T

MEMS OSC XO 24.0000MHZ LVCMOS

Abracon LLC

$3.20000 Details

TPS2378DDA

IC POE CNTRL 1 CHANNEL 8SOPWR

Texas Instruments

$3.09000 Details

CDBHM2100L-HF

BRIDGE RECT 1PHASE 100V 2A MBS-2

Comchip Technology

$1.11000 Details

SMAJ58A

TVS DIODE 58V 93.6V DO214AC

Littelfuse Inc.

$0.57000 Details

1473149-4

CONN SKT SODIMM 200POS R/A SMD

TE Connectivity AMP Connectors

$5.01000 Details
Additional Resources
Standard Package 1
Other Names 296-41726-6