CAD | USD
Favorite

TPS2377PWR Power Over Ethernet Controller 1 Channel 802.3af (PoE) 8-TSSOP
Price & Procurement
1,892 In Stock
Can ship immediately Factory Stock : 2,000
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.07000 $4.07
10 3.65800 $36.58
100 2.76050 $276.05
500 2.34640 $1,173.20
1,000 1.86332 $1,863.32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-51873-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Factory Stock 
  • Unit Price: $1.74205
  • Digi-Reel®  : 296-51873-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,892 - Immediate
    2,000 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tube  : 296-17066-ND
  • Minimum Quantity: 1
  • Quantity Available: 249 - Immediate
  • Unit Price: $4.26000

TPS2377PWR

Datasheet
Digi-Key Part Number 296-51873-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPS2377PWR
Copy  
Description IC POE CNTRL 1 CHANNEL 8TSSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Power Over Ethernet Controller 1 Channel 802.3af (PoE) 8-TSSOP

Copy  
Documents & Media
Datasheets TPS2375-77
Manufacturer Product Page TPS2377PWR Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Controller (PD)
Number of Channels 1
Power - Max 12.95W
Internal Switch(s) Yes
Auxiliary Sense No
Standards 802.3af (PoE)
Voltage - Supply 0V ~ 57V
Current - Supply 240µA
Operating Temperature -40°C ~ 85°C
Package / Case 8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 8-TSSOP
Base Part Number TPS2377
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MB10F-13

BRIDGE RECT 1PHASE 1KV 800MA MBF

Diodes Incorporated

$0.59000 Details

ABM3B-25.000MHZ-B2-T

CRYSTAL 25.0000MHZ 18PF SMD

Abracon LLC

$1.56000 Details

0402ZK180GBSTR

CAP THIN FILM 18PF 10V 0402

AVX Corporation

$1.39000 Details

AP2114H-1.2TRG1

IC REG LINEAR 1.2V 1A SOT223

Diodes Incorporated

$0.55000 Details
Additional Resources
Standard Package 1
Other Names 296-51873-1