CAD | USD
Favorite

Photo Not Available
TPS23755RJJR Power Over Ethernet Controller 1 Channel 802.3at (PoE) 24-VSON (6x4)
Price & Procurement
2,626 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.41000 $4.41
10 3.96100 $39.61
25 3.74360 $93.59
100 3.07820 $307.82
250 2.76212 $690.53
500 2.66224 $1,331.12
1,000 2.21299 $2,212.99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Digi-Reel®  : 296-TPS23755RJJRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,626 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-TPS23755RJJTTR-ND
  • Minimum Quantity: 250  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $3.08288

TPS23755RJJR

Datasheet
Digi-Key Part Number 296-TPS23755RJJRCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPS23755RJJR
Copy  
Description POWER MANAGEMENT
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Power Over Ethernet Controller 1 Channel 802.3at (PoE) 24-VSON (6x4)

Copy  
Documents & Media
Datasheets TPS23755 Datasheet
Manufacturer Product Page TPS23755RJJR Specifications
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Controller (PD), DC/DC
Number of Channels 1
Internal Switch(s) No
Auxiliary Sense Yes
Standards 802.3at (PoE)
Voltage - Supply 0V ~ 57V
Current - Supply 2mA
Operating Temperature -40°C ~ 125°C (TJ)
Package / Case 24-VFDFN Exposed Pad, 23 Leads
Supplier Device Package 24-VSON (6x4)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

SMAJ58A

TVS DIODE 58V 93.6V DO214AC

Littelfuse Inc.

$0.61000 Details

LT1461DHS8-3.3#PBF

IC VREF SERIES 0.15% 8SOIC

Linear Technology/Analog Devices

$5.58000 Details

ACS722LLCTR-20AB-T

SENSOR CURRENT HALL 20A AC/DC

Allegro MicroSystems

$8.06000 Details

DP83848QSQ/NOPB

IC TRANSCEIVER 1/1 40FN

Texas Instruments

$7.86000 Details

F90800018Q

CRYSTAL 8.0000MHZ 8PF SMD

Diodes Incorporated

$1.81000 Details

STM32F746IGT7

IC MCU 32BIT 1MB FLASH 176LQFP

STMicroelectronics

$12.94555 Details
Additional Resources
Standard Package 1
Other Names 296-TPS23755RJJRCT