CAD | USD
Favorite

TPS23753PWR Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE) 14-TSSOP
Price & Procurement
6,674 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.65000 $4.65
10 4.17300 $41.73
25 3.94560 $98.64
100 3.24440 $324.44
250 2.91116 $727.79
500 2.80596 $1,402.98
1,000 2.33245 $2,332.45

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-39366-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $2.17939
  • Cut Tape (CT)  : 296-39366-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,674 - Immediate
  • Unit Price: $4.65000
  • Tube  : 296-23547-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,218 - Immediate
  • Unit Price: $5.29000

TPS23753PWR

Datasheet
Digi-Key Part Number 296-39366-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPS23753PWR
Copy  
Description IC POE CNTRL 1 CHANNEL 14TSSOP
Copy  
Detailed Description

Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE) 14-TSSOP

Copy  
Documents & Media
Datasheets TPS23753
Manufacturer Product Page TPS23753PWR Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Not For New Designs
Type Controller (PD), DC/DC
Number of Channels 1
Power - Max 13W
Internal Switch(s) Both
Auxiliary Sense No
Standards 802.3at (PoE+), 802.3af (PoE)
Voltage - Supply 0V ~ 57V
Current - Supply 580µA
Operating Temperature -40°C ~ 125°C
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-TSSOP
Base Part Number TPS23753
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TPS23753APWR

IC POE CNTRL 1 CHANNEL 14TSSOP

Texas Instruments

$4.08000 Details

TPS2376DDAR-H

IC POE CNTRL 1 CHANNEL 8SOPWR

Texas Instruments

$2.42000 Details
Additional Resources
Standard Package 1
Other Names 296-39366-6