CAD | USD
Favorite

TPS22975DSGT Power Switch/Driver 1:1 N-Channel 6A 8-WSON (2x2)
Price & Procurement
4,840 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.96000 $0.96
10 0.84300 $8.43
25 0.79120 $19.78
100 0.59980 $59.98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-47228-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: $0.31276
  • Cut Tape (CT)  : 296-47228-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,532 - Immediate
  • Unit Price: $0.98000
  • Digi-Reel®  : 296-47228-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,532 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-44602-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 4,750 - Immediate
  • Unit Price: $0.49564
  • Digi-Reel®  : 296-44602-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,840 - Immediate
  • Unit Price: Digi-Reel®

TPS22975DSGT

Datasheet
Digi-Key Part Number 296-44602-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPS22975DSGT
Copy  
Description IC PWR SWITCH N-CHAN 1:1 8WSON
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Power Switch/Driver 1:1 N-Channel 6A 8-WSON (2x2)

Copy  
Documents & Media
Datasheets TPS22975 Datasheet
Featured Product Logic Solutions
Power Management
Analog Solutions
PCN Assembly/Origin Mult Dev Assembly Mat Chg 26/Apr/2019
Manufacturer Product Page TPS22975DSGT Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type N-Channel
Interface On/Off
Voltage - Load 2.5V ~ 5.7V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 6A
Rds On (Typ) 16mOhm
Input Type Non-Inverting
Features Load Discharge, Slew Rate Controlled
Fault Protection Over Temperature
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Supplier Device Package 8-WSON (2x2)
Package / Case 8-WFDFN Exposed Pad
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

TPS22975DSGR

IC PWR SWITCH N-CHAN 1:1 8WSON

Texas Instruments

$0.98000 Details

AMPMGFB-50.0000T

MEMS OSC XO 50.0000MHZ SMD

Abracon LLC

$3.70000 Details

LT3007ETS8-3.3#TRMPBF

IC REG LINEAR 3.3V 20MA TSOT23-8

Linear Technology/Analog Devices

$4.79000 Details

LM20143MHX/NOPB

IC REG BUCK ADJ 3A 16HTSSOP

Texas Instruments

$4.59000 Details

LTC2944IDD#PBF

IC BATTERY GAS GAUGE I2C 8DFN

Linear Technology/Analog Devices

$12.68000 Details

BQ24650RVAR

IC SYNC SW-MODE BAT CHRGR 16VQFN

Texas Instruments

$7.34000 Details
Additional Resources
Standard Package 1
Other Names 296-44602-1