Add To Favorites
TPS22969DNYR Power Switch/Driver 1:1 N-Channel 6A 8-WSON (3x3)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.32000 $2.32
10 2.07500 $20.75
100 1.66780 $166.78
500 1.37030 $685.15
1,000 1.13539 $1,135.39

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-40721-1-ND
Copy   296-40721-1-ND
Quantity Available 5,070
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS22969DNYR

Copy   TPS22969DNYR
Description IC LOAD SWITCH 6A 8WSON
Copy   IC LOAD SWITCH 6A 8WSON
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Power Switch/Driver 1:1 N-Channel 6A 8-WSON (3x3)

Copy   Power Switch/Driver 1:1 N-Channel 6A 8-WSON (3x3)
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type N-Channel
Interface On/Off
Voltage - Load 2.5V ~ 5.5V
Voltage - Supply (Vcc/Vdd) 0.8V ~ 5.5V
Current - Output (Max) 6A
Rds On (Typ) 4.4mOhm
Input Type Non-Inverting
Features Load Discharge, Slew Rate Controlled
Fault Protection -
Operating Temperature -40°C ~ 125°C (TJ)
Package / Case 8-PowerWDFN
Supplier Device Package 8-WSON (3x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With
  • TPS22969EVM-079 - Texas Instruments | 296-50068-ND DigiKey Electronics
  • TPS22969EVM-079
  • Texas Instruments
  • EVAL MODULE FOR TPS22969
  • Unit Price $39.31000
  • 296-50068-ND
You May Also Be Interested In
  • TPS22962DNYR - Texas Instruments | 296-40718-1-ND DigiKey Electronics
  • TPS22962DNYR
  • Texas Instruments
  • IC LOAD SWITCH CURR LIMT 8WSON
  • Unit Price $2.39000
  • 296-40718-1-ND
  • SI53307-B-GMR - Silicon Labs | SI53307-B-GMRCT-ND DigiKey Electronics
  • SI53307-B-GMR
  • Silicon Labs
  • IC CLK BUFFER 2:4 725MHZ 16QFN
  • Unit Price $2.50000
  • SI53307-B-GMRCT-ND
  • SN74AUP1T97DCKR - Texas Instruments | 296-17564-1-ND DigiKey Electronics
  • SN74AUP1T97DCKR
  • Texas Instruments
  • IC TRNSLTR UNIDIRECTIONAL SC70-6
  • Unit Price $0.77000
  • 296-17564-1-ND
  • TPS22969DNYT - Texas Instruments | 296-47874-1-ND DigiKey Electronics
  • TPS22969DNYT
  • Texas Instruments
  • IC LOAD SWITCH 6A 8WSON
  • Unit Price $2.65000
  • 296-47874-1-ND
  • TPS54623RHLT - Texas Instruments | 296-29679-1-ND DigiKey Electronics
  • TPS54623RHLT
  • Texas Instruments
  • IC REG BUCK ADJUSTABLE 6A 14VQFN
  • Unit Price $8.16000
  • 296-29679-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-40721-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-40721-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: $1.02630
  • Digi-Reel® ? : 296-40721-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,070 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-47874-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 2,250 - Immediate
    3,750 - Factory Stock ?
  • Unit Price: $1.74760
  • Cut Tape (CT) ? : 296-47874-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,574 - Immediate
    3,945 - Factory Stock ?
  • Unit Price: $2.65000
  • Digi-Reel® ? : 296-47874-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,574 - Immediate
    3,945 - Factory Stock ?
  • Unit Price: Digi-Reel®

17:01:27 8/24/2019