CAD | USD
Favorite

TPS22967DSGT Power Switch/Driver 1:1 N-Channel 4A 8-WSON (2x2)
Price & Procurement
875 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.53000 $1.53
10 1.36400 $13.64
100 1.06360 $106.36

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-39363-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 30,000 - Immediate
  • Unit Price: $0.54515
  • Cut Tape (CT)  : 296-39363-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 33,303 - Immediate
  • Unit Price: $1.33000
  • Digi-Reel®  : 296-39363-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 33,353 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-46466-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 750 - Immediate
    10,000 - Factory Stock 
  • Unit Price: $0.96528
  • Cut Tape (CT)  : 296-46466-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 875 - Immediate
    10,001 - Factory Stock 
  • Unit Price: $1.53000

TPS22967DSGT

Datasheet
Digi-Key Part Number 296-46466-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPS22967DSGT
Copy  
Description IC LOAD SWITCH 4A 8WSON
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Power Switch/Driver 1:1 N-Channel 4A 8-WSON (2x2)

Copy  
Documents & Media
Datasheets TPS22967
Featured Product Logic Solutions
Power Management
Analog Solutions
PCN Design/Specification Material Set 30/Aug/2016
Mult Dev Material Chg 29/Mar/2018
PCN Assembly/Origin Assembly/Test Site Revision A 08/May/2015
Manufacturer Product Page TPS22967DSGT Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type N-Channel
Interface On/Off
Voltage - Load 2.5V ~ 5.5V
Voltage - Supply (Vcc/Vdd) 0.8V ~ 5.5V
Current - Output (Max) 4A
Rds On (Typ) 22mOhm
Input Type Non-Inverting
Features Load Discharge, Slew Rate Controlled
Fault Protection -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-WFDFN Exposed Pad
Supplier Device Package 8-WSON (2x2)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

TPS22967DSGR

IC LOAD SWITCH 4A 8WSON

Texas Instruments

$1.33000 Details

AP2337SA-7

IC LOAD SWITCH INTEGRATED SOT23

Diodes Incorporated

$0.76000 Details

AT25SF081-SHD-B

IC FLASH 8M SPI 104MHZ 8SOIC

Adesto Technologies

$0.65573 Details

AT25XE011-SSHN-T

IC FLASH 1M SPI 104MHZ 8SOIC

Adesto Technologies

$1.36000 Details

PI3USB221AZUAEX

IC USB2 SWITCH 3V UQFN2015-10

Diodes Incorporated

$1.07000 Details

ECS-270-12-33Q-JES-TR

CRYSTAL 27.000MHZ 12PF SMD

ECS Inc.

$1.53000 Details
Additional Resources
Standard Package 1
Other Names 296-46466-6