CAD | USD
Add To Favorites
TPS22967DSGT Power Switch/Driver 1:1 N-Channel 4A 8-WSON (2x2)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.53000 $1.53
10 1.36400 $13.64
100 1.06360 $106.36

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-46466-1-ND
Copy   296-46466-1-ND
Quantity Available 875
Can ship immediately

Factory Stock ?: 8,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS22967DSGT

Copy   TPS22967DSGT
Description IC LOAD SWITCH 4A 8WSON
Copy   IC LOAD SWITCH 4A 8WSON
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Power Switch/Driver 1:1 N-Channel 4A 8-WSON (2x2)

Copy   Power Switch/Driver 1:1 N-Channel 4A 8-WSON (2x2)
Documents & Media
Datasheets TPS22967
Featured Product Logic Solutions
Power Management
Analog Solutions
PCN Design/Specification Material Set 30/Aug/2016
Mult Dev Material Chg 29/Mar/2018
PCN Assembly/Origin Assembly/Test Site Revision A 08/May/2015
Manufacturer Product Page TPS22967DSGT Specifications
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type N-Channel
Interface On/Off
Voltage - Load 2.5V ~ 5.5V
Voltage - Supply (Vcc/Vdd) 0.8V ~ 5.5V
Current - Output (Max) 4A
Rds On (Typ) 22mOhm
Input Type Non-Inverting
Features Load Discharge, Slew Rate Controlled
Fault Protection -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-WFDFN Exposed Pad
Supplier Device Package 8-WSON (2x2)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • TPS22967DSGR - Texas Instruments | 296-39363-1-ND DigiKey Electronics
  • TPS22967DSGR
  • Texas Instruments
  • IC LOAD SWITCH 4A 8WSON
  • Unit Price $1.33000
  • 296-39363-1-ND
  • AP2337SA-7 - Diodes Incorporated | AP2337SA-7DICT-ND DigiKey Electronics
  • AP2337SA-7
  • Diodes Incorporated
  • IC LOAD SWITCH INTEGRATED SOT23
  • Unit Price $0.76000
  • AP2337SA-7DICT-ND
  • AT25SF081-SHD-B - Adesto Technologies | 1265-1175-5-ND DigiKey Electronics
  • AT25SF081-SHD-B
  • Adesto Technologies
  • IC FLASH 8M SPI 104MHZ 8SOIC
  • Unit Price $0.65573
  • 1265-1175-5-ND
  • AT25XE011-SSHN-T - Adesto Technologies | 1265-1137-1-ND DigiKey Electronics
  • AT25XE011-SSHN-T
  • Adesto Technologies
  • IC FLASH 1M SPI 104MHZ 8SOIC
  • Unit Price $1.36000
  • 1265-1137-1-ND
  • PI3USB221AZUAEX - Diodes Incorporated | PI3USB221AZUAEXDICT-ND DigiKey Electronics
  • PI3USB221AZUAEX
  • Diodes Incorporated
  • IC USB2 SWITCH 3V UQFN2015-10
  • Unit Price $1.07000
  • PI3USB221AZUAEXDICT-ND
Additional Resources
Standard Package ? 1
Other Names 296-46466-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-39363-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 30,000 - Immediate
  • Unit Price: $0.54515
  • Cut Tape (CT) ? : 296-39363-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 33,413 - Immediate
  • Unit Price: $1.33000
  • Digi-Reel® ? : 296-39363-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 33,413 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-46466-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 750 - Immediate
    8,000 - Factory Stock ?
  • Unit Price: $0.96528
  • Digi-Reel® ? : 296-46466-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 875 - Immediate
    8,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

17:47:44 9/15/2019