CAD | USD
Favorite

TPS22965QWDSGTQ1 Power Switch/Driver 1:1 N-Channel 4A 8-WSON (2x2)
Price & Procurement
854 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.90000 $1.90
10 1.69700 $16.97
100 1.23650 $123.65

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-43345-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    9,000 - Factory Stock 
  • Unit Price: $0.66328
  • Cut Tape (CT)  : 296-43345-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,174 - Immediate
    10,001 - Factory Stock 
  • Unit Price: $1.70000
  • Digi-Reel®  : 296-43345-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,174 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-50067-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 750 - Immediate
    10,000 - Factory Stock 
  • Unit Price: $1.06092
  • Cut Tape (CT)  : 296-50067-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 854 - Immediate
    10,001 - Factory Stock 
  • Unit Price: $1.90000

TPS22965QWDSGTQ1

Datasheet
Digi-Key Part Number 296-50067-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPS22965QWDSGTQ1
Copy  
Description IC PWR SWITCH N-CHAN 1:1 8WSON
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Power Switch/Driver 1:1 N-Channel 4A 8-WSON (2x2)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Digi-Reel® 
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type N-Channel
Interface On/Off
Voltage - Load 2.5V ~ 5.5V
Voltage - Supply (Vcc/Vdd) 0.8V ~ 5.5V
Current - Output (Max) 4A
Rds On (Typ) 16mOhm
Input Type Non-Inverting
Features Load Discharge, Slew Rate Controlled
Fault Protection -
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Supplier Device Package 8-WSON (2x2)
Package / Case 8-WFDFN Exposed Pad
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

LTC3769EUF#PBF

IC REG CTRLR BOOST/SEPIC 24QFN

Linear Technology/Analog Devices

$10.19000 Details

LT8331IMSE#PBF

IC REG MULTI CONFG ADJ 16MSOP

Linear Technology/Analog Devices

$12.21000 Details

LT8641EUDC#PBF

IC REG BUCK ADJ 3.5A 20QFN

Linear Technology/Analog Devices

$16.11000 Details

TPS62420QDRCRQ1

IC REG BUCK ADJ 0.6A/1A DL 10SON

Texas Instruments

$3.29000 Details
Additional Resources
Standard Package 1
Other Names 296-50067-6