CAD | USD
Favorite

Price & Procurement
2,830 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.69000 $1.69
10 1.50900 $15.09
25 1.43160 $35.79
100 1.09930 $109.93
250 0.97152 $242.88
500 0.92036 $460.18
1,000 0.71584 $715.84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-43344-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Factory Stock 
  • Unit Price: $0.66024
  • Digi-Reel®  : 296-43344-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,830 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®

TPS22965NQWDSGRQ1

Datasheet
Digi-Key Part Number 296-43344-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPS22965NQWDSGRQ1
Copy  
Description IC PWR SWITCH N-CHAN 1:1 8WSON
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Power Switch/Driver 1:1 N-Channel 4A 8-WSON (2x2)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type N-Channel
Interface On/Off
Voltage - Load 2.5V ~ 5.5V
Voltage - Supply (Vcc/Vdd) 0.8V ~ 5.5V
Current - Output (Max) 4A
Rds On (Typ) 16mOhm
Input Type Non-Inverting
Features Slew Rate Controlled
Fault Protection -
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Supplier Device Package 8-WSON (2x2)
Package / Case 8-WFDFN Exposed Pad
Base Part Number TPS22965
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

LSF0204RUTR

IC TRNSLTR BIDIRECTIONAL 12UQFN

Texas Instruments

$1.86000 Details

TPS22965NQWDSGTQ1

IC PWR SWITCH N-CHAN 1:1 8WSON

Texas Instruments

$1.89000 Details

PCA9655EDTR2G

IC I/O EXPANDER I2C 16B 24-TSSOP

ON Semiconductor

$3.24000 Details

AD5541ABCPZ-REEL7

IC DAC 16BIT V-OUT 10LFCSP

Analog Devices Inc.

$26.19000 Details

AD5691RBRMZ

IC DAC 12BIT V-OUT 10MSOP

Analog Devices Inc.

$7.87000 Details

TPS25942ARVCR

IC PWR MGMT EFUSE 2.7-18V 20WQFN

Texas Instruments

$3.06000 Details
Additional Resources
Standard Package 1
Other Names 296-43344-1