CAD | USD
Favorite

Price & Procurement
3,513 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.33000 $1.33
10 1.18600 $11.86
100 0.86390 $86.39
500 0.72324 $361.62
1,000 0.56251 $562.51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-48727-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.51882
  • Digi-Reel®  : 296-48727-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,513 - Immediate
  • Unit Price: Digi-Reel®

TPS22953DSQR

Datasheet
Digi-Key Part Number 296-48727-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPS22953DSQR
Copy  
Description IC PWR SWITCH N-CHAN 1:1 10WSON
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Power Switch/Driver 1:1 N-Channel 5A 10-WSON (2x2)

Copy  
Documents & Media
Datasheets TPS22954, TPS22953 Datasheet
Featured Product Logic Solutions
Power Management
Analog Solutions
PCN Design/Specification Mult Dev Material Chg 29/Mar/2018
Manufacturer Product Page TPS22953DSQR Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type N-Channel
Interface On/Off
Voltage - Load 2.5V ~ 5.7V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 5A
Rds On (Typ) 14mOhm
Input Type Non-Inverting
Features Auto Restart, Power Good, Slew Rate Controlled
Fault Protection Over Temperature, Reverse Current, UVLO
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Supplier Device Package 10-WSON (2x2)
Package / Case 10-WFDFN Exposed Pad
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With

TPS22953EVM

EVAL MOD TPS22953 LOAD SWITCH

Texas Instruments

$37.29000 Details
You May Also Be Interested In

TPS2561DRCR

IC PWR SWITCH N-CHAN 1:2 10VSON

Texas Instruments

$3.27000 Details

TPS565201DDCR

IC REG BUCK ADJ 5A TSOT23-6

Texas Instruments

$2.29000 Details

MPM3804GG-Z

DC DC CONVERTER 1.2V

Monolithic Power Systems Inc.

$2.74000 Details

TMUX1204DGSR

MULTIPLEXER

Texas Instruments

$1.38000 Details

5V41234NLGI

IC CLK GEN SPRED SPECTRM 16QFN

Renesas Electronics America Inc.

$4.22000 Details

DSC1103CI2-050.0000T

MEMS OSC XO 50.0000MHZ LVDS SMD

Microchip Technology

$2.46296 Details
Additional Resources
Standard Package 1
Other Names 296-48727-1