CAD | USD
Favorite

TPS22924CYZPT Power Switch/Driver 1:1 N-Channel 2A 6-DSBGA, 6-WCSP (1.4x0.9)
Price & Procurement
1,244 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.51000 $1.51
10 1.35300 $13.53
100 0.98620 $98.62

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-25510-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 21,000 - Immediate
  • Unit Price: $0.51368
  • Cut Tape (CT)  : 296-25510-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 25,384 - Immediate
  • Unit Price: $1.32000
  • Digi-Reel®  : 296-25510-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 25,384 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-40713-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.51368
  • Cut Tape (CT)  : 296-40713-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,012 - Immediate
  • Unit Price: $1.32000
  • Digi-Reel®  : 296-40713-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,012 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-25591-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,000 - Immediate
    10,000 - Factory Stock 
  • Unit Price: $0.84608
  • Cut Tape (CT)  : 296-25591-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,244 - Immediate
    10,001 - Factory Stock 
  • Unit Price: $1.51000

TPS22924CYZPT

Datasheet
Digi-Key Part Number 296-25591-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPS22924CYZPT
Copy  
Description IC PWR SWITCH N-CHAN 1:1 6DSBGA
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Power Switch/Driver 1:1 N-Channel 2A 6-DSBGA, 6-WCSP (1.4x0.9)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type N-Channel
Interface On/Off
Voltage - Load 0.75V ~ 3.6V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 2A
Rds On (Typ) 18.3mOhm
Input Type Non-Inverting
Features Load Discharge, Slew Rate Controlled
Fault Protection -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 6-XFBGA, DSBGA
Supplier Device Package 6-DSBGA, 6-WCSP (1.4x0.9)
Base Part Number TPS22924C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SN74AVC1T45YZPR

IC TRNSLTR BIDIRECTIONAL 6DSBGA

Texas Instruments

$0.86000 Details

ASDMB-50.000MHZ-XY-T

MEMS OSC XO 50.0000MHZ LVCMOS

Abracon LLC

$4.83000 Details

TCA9406YZPR

IC TRNSLTR BIDIRECTIONAL 8DSBGA

Texas Instruments

$1.38000 Details
Additional Resources
Standard Package 1
Other Names 296-25591-6