CAD | USD
Favorite

TPS22924CYZPRB Power Switch/Driver 1:1 N-Channel 2A 6-DSBGA, 6-WCSP (1.4x0.9)
Price & Procurement
2,012 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.32000 $1.32
10 1.17400 $11.74
100 0.85530 $85.53
500 0.71608 $358.04
1,000 0.55694 $556.94

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-25510-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 18,000 - Immediate
  • Unit Price: $0.51368
  • Cut Tape (CT)  : 296-25510-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 22,384 - Immediate
  • Unit Price: $1.32000
  • Digi-Reel®  : 296-25510-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 22,384 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-40713-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.51368
  • Cut Tape (CT)  : 296-40713-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,012 - Immediate
  • Unit Price: $1.32000
  • Tape & Reel (TR)  : 296-25591-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,000 - Immediate
    10,000 - Factory Stock 
  • Unit Price: $0.84608
  • Cut Tape (CT)  : 296-25591-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,244 - Immediate
    10,001 - Factory Stock 
  • Unit Price: $1.51000
  • Digi-Reel®  : 296-25591-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,244 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®

TPS22924CYZPRB

Datasheet
Digi-Key Part Number 296-40713-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPS22924CYZPRB
Copy  
Description IC PWR SWITCH N-CHAN 1:1 6DSBGA
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Power Switch/Driver 1:1 N-Channel 2A 6-DSBGA, 6-WCSP (1.4x0.9)

Copy  
Documents & Media
Datasheets TPS22924C
Featured Product Logic Solutions
Power Management
Analog Solutions
Manufacturer Product Page TPS22924CYZPRB Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type N-Channel
Interface On/Off
Voltage - Load 0.75V ~ 3.6V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 2A
Rds On (Typ) 18.3mOhm
Input Type Non-Inverting
Features Load Discharge, Slew Rate Controlled
Fault Protection -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 6-XFBGA, DSBGA
Supplier Device Package 6-DSBGA, 6-WCSP (1.4x0.9)
Base Part Number TPS22924
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 296-40713-6