CAD | USD
Favorite

TPS22920YZPT Power Switch/Driver 1:1 N-Channel 4A 8-DSBGA, 8-WCSP (1.9x0.9)
Price & Procurement
250 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.83000 $1.83
10 1.63400 $16.34
100 1.19060 $119.06

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-29061-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 38,870 - Immediate
    9,000 - Factory Stock 
  • Unit Price: $0.62045
  • Cut Tape (CT)  : 296-29061-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 38,870 - Immediate
    10,001 - Factory Stock 
  • Unit Price: $1.59000
  • Digi-Reel®  : 296-29061-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 38,870 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-40710-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 29,361 - Immediate
  • Unit Price: $0.62045
  • Cut Tape (CT)  : 296-40710-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 29,361 - Immediate
  • Unit Price: $1.59000
  • Digi-Reel®  : 296-40710-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 29,361 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-37707-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 10,000 - Factory Stock 
  • Unit Price: $1.02164
  • Cut Tape (CT)  : 296-37707-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 250 - Immediate
    10,001 - Factory Stock 
  • Unit Price: $1.83000

TPS22920YZPT

Datasheet
Digi-Key Part Number 296-37707-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPS22920YZPT
Copy  
Description IC PWR SWITCH N-CHAN 1:1 8DSBGA
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Power Switch/Driver 1:1 N-Channel 4A 8-DSBGA, 8-WCSP (1.9x0.9)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type N-Channel
Interface On/Off
Voltage - Load 0.75V ~ 3.6V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 4A
Rds On (Typ) 5.3mOhm
Input Type Non-Inverting
Features Load Discharge, Slew Rate Controlled
Fault Protection -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-XFBGA, DSBGA
Supplier Device Package 8-DSBGA, 8-WCSP (1.9x0.9)
Base Part Number TPS22920
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 296-37707-6