CAD | USD
Favorite

TPS22918TDBVTQ1 Power Switch/Driver 1:1 N-Channel 2A SOT-23-6
Price & Procurement
3,196 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.96000 $0.96
10 0.85200 $8.52
25 0.80080 $20.02
100 0.60730 $60.73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-44613-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 2,750 - Immediate
  • Unit Price: $0.50176
  • Digi-Reel®  : 296-44613-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,196 - Immediate
  • Unit Price: Digi-Reel®

TPS22918TDBVTQ1

Datasheet
Digi-Key Part Number 296-44613-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPS22918TDBVTQ1
Copy  
Description IC PWR SWITCH N-CHAN 1:1 SOT23-6
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Power Switch/Driver 1:1 N-Channel 2A SOT-23-6

Copy  
Documents & Media
Datasheets TPS22918-Q1 Datasheet
Featured Product Logic Solutions
Power Management
Analog Solutions
Manufacturer Product Page TPS22918TDBVTQ1 Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type N-Channel
Interface On/Off
Voltage - Load 1V ~ 5.5V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 2A
Rds On (Typ) 52mOhm
Input Type Non-Inverting
Features Load Discharge, Slew Rate Controlled
Fault Protection -
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Supplier Device Package SOT-23-6
Package / Case SOT-23-6
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

RB520S30T1G

DIODE SCHOTTKY 30V 200MA SOD523

ON Semiconductor

$0.22000 Details

TPS22965TDSGRQ1

IC PWR SWITCH N-CHAN 1:1 8WSON

Texas Instruments

$1.53000 Details

TPS22918TDBVRQ1

IC PWR SWITCH N-CHAN 1:1 SOT23-6

Texas Instruments

$0.99000 Details

DAC8163SQDGSRQ1

IC DAC 14BIT V-OUT 10VSSOP

Texas Instruments

$14.99000 Details

TPS7A8801QRTJRQ1

IC REG LINEAR POS ADJ 1A 20QFN

Texas Instruments

$4.34000 Details
Additional Resources
Standard Package 1
Other Names 296-44613-1