CAD | USD
Favorite

Price & Procurement
22,751 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.27000 $1.27
10 1.13100 $11.31
100 0.82520 $82.52
500 0.69078 $345.39
1,000 0.53728 $537.28

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-43982-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 21,000 - Immediate
  • Unit Price: $0.50300
  • Cut Tape (CT)  : 296-43982-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 22,751 - Immediate
  • Unit Price: $1.27000

TPS22860DBVR

Datasheet
Digi-Key Part Number 296-43982-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPS22860DBVR
Copy  
Description IC PWR SWITCH 1:1 SOT23-6
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Power Switch/Driver 1:1 200mA SOT-23-6

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type -
Interface On/Off
Voltage - Load 1.65V ~ 5.5V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 200mA
Rds On (Typ) 920mOhm
Input Type -
Features -
Fault Protection -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TPL5010DDCR

IC OSC PROG TIMER TSOT23-6

Texas Instruments

$1.39000 Details

TPL5111DDCR

IC OSC PROG TIMER NANO PWR 6TSOT

Texas Instruments

$1.39000 Details

TPS22919DCKT

IC PWR SWITCH N-CHAN 1:1 SC70-6

Texas Instruments

$0.64000 Details

BQ35100PWR

IC BATTERY MONITOR 14TSSOP

Texas Instruments

$4.91000 Details

TPS61291DRVR

IC REG BOOST PROG 700MA 6SON

Texas Instruments

$2.35000 Details

TPD1E10B06DPYR

TVS DIODE 5.5V 14V 2X1SON

Texas Instruments

$0.71000 Details
Additional Resources
Standard Package 1
Other Names 296-43982-6